PTC Resettable Fuses

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
NANOSMDC
PTC RESET FUSE 48V 120MA 1206
Littelfuse Inc.
71,670
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15492
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
120 mA
390 mA
10 A
200 ms
1.4 Ohms
6.5 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.039" (1.00mm)
-
NANOSMDC
PTC RESET FUSE 6V 750MA 1206
Littelfuse Inc.
54,754
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16161
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
750 mA
1.5 A
100 A
100 ms
90 mOhms
300 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.027" (0.68mm)
-
NANOSMDC
PTC RESET FUSE 6V 1.1A 1206
Littelfuse Inc.
32,383
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.17751
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.1 A
2.2 A
100 A
100 ms
70 mOhms
200 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.026" (0.67mm)
-
NANOSMDC
PTC RESET FUSE 48V 160MA 1206
Littelfuse Inc.
51,850
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18808
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
48V
160 mA
450 mA
10 A
300 ms
1.1 Ohms
-
-
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.039" (1.00mm)
-
NANOSMDC
PTC RESET FUSE 16V 350MA 1206
Littelfuse Inc.
36,001
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18808
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
350 mA
750 mA
20 A
100 ms
450 mOhms
1.35 Ohms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.032" (0.82mm)
-
NANOSMDC
PTC RESET FUSE 6V 1.5A 1206
Littelfuse Inc.
31,652
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18808
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
1.5 A
3 A
100 A
300 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.035" (0.89mm)
-
NANOSMDC
PTC RESET FUSE 13.2V 500MA 1206
Littelfuse Inc.
23,220
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.18808
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
13.2V
500 mA
1.1 A
100 A
100 ms
200 mOhms
-
-
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.029" (0.74mm)
-
NANOSMDC
PTC RESET FUSE 24V 300MA 1206
Littelfuse Inc.
14,173
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.46375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
300 mA
820 mA
10 A
100 ms
500 mOhms
1.95 Ohms
-40°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.134" L x 0.071" W (3.40mm x 1.80mm)
-
0.049" (1.25mm)
-
NANOSMDC
PTC RESET FUSE 6V 2A 1206
Littelfuse Inc.
3,301
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.23995
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
2 A
4 A
100 A
1.5 s
20 mOhms
72 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.043" (1.10mm)
-
NANOSMDC
PTC RESET FUSE 30V 100MA 1206
Littelfuse Inc.
7,431
In Stock
1 : $0.79000
Cut Tape (CT)
4,000 : $0.26875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
100 mA
350 mA
10 A
100 ms
1.1 Ohms
10 Ohms
-40°C ~ 125°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.063" W (3.20mm x 1.59mm)
-
0.028" (0.70mm)
-
NANOSMDC
PTC RESET FUSE 6V 750MA 1206
Littelfuse Inc.
1,227
In Stock
3,000
Alternate Stock
1 : $2.46000
Cut Tape (CT)
3,000 : $0.92750
Tape & Reel (TR)
3,000 : $0.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
750 mA
2 A
10 A
100 ms
100 mOhms
360 mOhms
-40°C ~ 125°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
0.039" (1.00mm)
-
NANOSMDC
PTC RESET FUSE 6V 1.5A 1206
Littelfuse Inc.
0
In Stock
3,000 : $0.21387
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Polymeric
6V
1.5 A
3 A
100 A
300 ms
40 mOhms
110 mOhms
-40°C ~ 85°C
-
Surface Mount
1206 (3216 Metric), Concave
0.126" L x 0.065" W (3.20mm x 1.64mm)
-
0.055" (1.40mm)
-
Showing
of 12

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.