PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223,486 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.19782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 A | 500 mA | 1 A | 4 s | 350 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
110,248 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.19782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 40 A | 1.1 A | 2.2 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
195,073 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.20235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 A | 300 mA | 600 mA | 3 s | 1.2 Ohms | 4.8 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
59,965 In Stock | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.20984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 1.25 A | 2.5 A | 2 s | 70 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
44,213 In Stock | 1 : $0.54000 Cut Tape (CT) 2,000 : $0.22483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 A | 750 mA | 1.5 A | 300 ms | 350 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
59,734 In Stock 678,000 Factory | 1 : $0.56000 Cut Tape (CT) 2,000 : $0.23232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 40 A | 1.1 A | 2.2 A | 500 ms | 120 mOhms | 410 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
34,970 In Stock | 1 : $0.54000 Cut Tape (CT) 1,500 : $0.23285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 40 A | 1.5 A | 3 A | 5 s | 80 mOhms | 230 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
50,017 In Stock | 1 : $0.54000 Cut Tape (CT) 1,500 : $0.23285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 2.5 A | 5 A | 25 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
67,856 In Stock 381,000 Factory | 1 : $0.67000 Cut Tape (CT) 1,500 : $0.29187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 40 A | 1.85 A | 3.6 A | 5 s | 65 mOhms | 165 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
111,615 In Stock | 1 : $0.59000 Cut Tape (CT) 1,500 : $0.25614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 1.5 A | 3 A | 5 s | 60 mOhms | 250 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
14,825 In Stock | 1 : $0.64000 Cut Tape (CT) 4,000 : $0.26206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 20 A | 300 mA | 800 mA | 1.5 s | 500 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.070" (1.78mm) | - | |||
7,776 In Stock 26,000 Factory | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.26385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 40 A | 1.5 A | 3 A | 5 s | 80 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
4,089 In Stock | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.26385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 40 A | 2 A | 4 A | 5 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
11,888 In Stock 124,000 Factory | 1 : $0.65000 Cut Tape (CT) 4,000 : $0.26650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 1.1 A | 2.2 A | 500 ms | 100 mOhms | 400 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
52,392 In Stock | 1 : $0.63000 Cut Tape (CT) 1,500 : $0.27327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 2 A | 4 A | 12 s | 50 mOhms | 125 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
7,032 In Stock | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.27729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 3 A | 6 A | 35 s | 15 mOhms | 48 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
6,720 In Stock | 1 : $0.67000 Cut Tape (CT) 2,000 : $0.28181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 3 A | 6 A | 35 s | 15 mOhms | 50 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
8,880 In Stock | 1 : $0.65000 Cut Tape (CT) 4,000 : $0.26650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 1.5 A | 3 A | 5 s | 60 mOhms | - | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
10,877 In Stock | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.27729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 2.6 A | 5.2 A | 20 s | 25 mOhms | 75 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
3,438 In Stock | 1 : $0.73000 Cut Tape (CT) 2,000 : $0.30571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 50 A | 1.2 A | 2.3 A | 2 s | 150 mOhms | - | - | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
618 In Stock 58,000 Factory | 1 : $0.50000 Cut Tape (CT) 2,000 : $0.20687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 40 A | 750 mA | 1.5 A | 300 ms | 350 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - | |||
690 In Stock | 1 : $0.80000 Cut Tape (CT) 1,500 : $0.34460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 70 A | 1.6 A | 3.2 A | 15 s | 50 mOhms | 150 mOhms | -40°C ~ 125°C | - | Surface Mount | 2-SMD | 0.343" L x 0.250" W (8.70mm x 6.36mm) | - | 0.118" (3.00mm) | - | |||
2 In Stock | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.26385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 40 A | 2.5 A | 5 A | 10 s | 35 mOhms | 85 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.118" (3.00mm) | - | |||
0 In Stock Check Lead Time | 4,000 : $0.25178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 40 A | 2 A | 4.2 A | 3 s | 48 mOhms | 100 mOhms | -40°C ~ 85°C | - | Surface Mount | 2-SMD | 0.200" L x 0.180" W (5.08mm x 4.58mm) | - | 0.060" (1.52mm) | - | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 30V | 40 A | 750 mA | 1.5 A | 300 ms | 350 mOhms | 1 Ohms | -40°C ~ 85°C | - | Surface Mount | 2920 (7351 Metric) | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.125" (3.18mm) | - |