Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Part Status | Type | Voltage - Max | Current - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$0.81000 | 2,733 - Immediate | Bourns Inc. | Bourns Inc. | 1 | MF-SMHT136-2TR-ND MF-SMHT136-2CT-ND MF-SMHT136-2DKR-ND | Multifuse®, MF-SMHT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 1.36 A | 2.72 A | 10 s | 85 mOhms | 330 mOhms | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 2-SMD | 0.314" L x 0.264" W (7.98mm x 6.71mm) | - | 0.118" (3.00mm) | - | ||
$0.81000 | 1,035 - Immediate | Bourns Inc. | Bourns Inc. | 1 | MF-SMHT160-2TR-ND MF-SMHT160-2CT-ND MF-SMHT160-2DKR-ND | Multifuse®, MF-SMHT | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 100 A | 1.6 A | 3.2 A | 10 s | 50 mOhms | 150 mOhms | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 2-SMD | 0.374" L x 0.234" W (9.50mm x 5.94mm) | - | 0.118" (3.00mm) | - | ||
Active | 0 - Immediate | Bourns Inc. | Bourns Inc. | - Non-Stock | MF-SMHT136-2-6-ND | Multifuse®, MF-SMHT | Tape & Reel (TR) | Active | Polymeric | 16V | 100 A | 1.36 A | 2.72 A | 10 s | 85 mOhms | 330 mOhms | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 2-SMD | 0.314" L x 0.264" W (7.98mm x 6.71mm) | - | 0.118" (3.00mm) | - | ||
Active | 0 - Immediate | Bourns Inc. | Bourns Inc. | - Non-Stock | MF-SMHT160-2-6-ND | Multifuse®, MF-SMHT | Tape & Reel (TR) | Active | Polymeric | 16V | 100 A | 1.6 A | 3.2 A | 10 s | 50 mOhms | 150 mOhms | -40°C ~ 125°C | AEC-Q200 | Surface Mount | 2-SMD | 0.374" L x 0.234" W (9.50mm x 5.94mm) | - | 0.118" (3.00mm) | - |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.