PTC Resettable Fuses

Results: 7
Manufacturer
Bel Fuse Inc.Bourns Inc.Littelfuse Inc.OptiFuseYAGEO
Series
0ZRRBK60Multifuse®, MF-RXPOLY-FUSE®, 60RRS60RB
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Size / Dimension
0.600" Dia x 0.122" T (15.24mm x 3.10mm)0.642" Dia x 0.122" T (16.30mm x 3.10mm)0.642" L x 0.122" W (16.30mm x 3.10mm)
Height - Seated (Max)
0.839" (21.30mm)0.850" (21.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
60R185X
60R160XMR
PTC RESET FUSE 60V 1.6A RADIAL
Littelfuse Inc.
800
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $0.69154
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.600" Dia x 0.122" T (15.24mm x 3.10mm)0.850" (21.60mm)-0.201" (5.10mm)
RS60RB-160
RS60RB-160
PTC RESET FUSE 60V 1.6A RADIAL
OptiFuse
7,684
Marketplace
1 : $0.88000
Bulk
Bulk
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.642" Dia x 0.122" T (16.30mm x 3.10mm)0.839" (21.30mm)-0.201" (5.10mm)
0ZRR Series
0ZRR0160FF1A
PTC RESET FUSE 60V 1.6A RADIAL
Bel Fuse Inc.
459
In Stock
1 : $0.45000
Bulk
Bulk
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°CAutomotiveAEC-Q200-Through HoleRadial, Disc0.642" Dia x 0.122" T (16.30mm x 3.10mm)0.839" (21.30mm)-0.201" (5.10mm)
60R185X
60R160XF
PTC RESET FUSE 60V 1.6A RADIAL
Littelfuse Inc.
355
In Stock
1 : $0.83000
Bulk
Bulk
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.600" Dia x 0.122" T (15.24mm x 3.10mm)0.850" (21.60mm)-0.201" (5.10mm)
MFG_BK16-1400-SZ
BK60-160-DZ
PPTC,DISC 16.5MM, 60V 1.6A
YAGEO
500
In Stock
1 : $0.43000
Bulk
Bulk
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.642" Dia x 0.122" T (16.30mm x 3.10mm)0.839" (21.30mm)-0.201" (5.10mm)
0ZRR Series
0ZRR0160FF2B
PTC RESET FUSE 60V 1.6A RADIAL
Bel Fuse Inc.
0
In Stock
Check Lead Time
1,500 : $0.20210
Tape & Reel (TR)
Tape & Reel (TR)
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°CAutomotiveAEC-Q200-Through HoleRadial, Disc0.642" Dia x 0.122" T (16.30mm x 3.10mm)0.839" (21.30mm)-0.201" (5.10mm)
MF-RX Series Straight Leads
MF-RX160-005
PTC RESET FUSE 60V 1.6A RADIAL
Bourns Inc.
0
In Stock
Active
Bulk
ActivePolymeric60V1.6 A3.2 A40 A11.4 s90 mOhms220 mOhms-40°C ~ 85°C---Through HoleRadial, Disc0.642" L x 0.122" W (16.30mm x 3.10mm)0.839" (21.30mm)-0.201" (5.10mm)
Showing
of 7

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.