PTC Resettable Fuses

Results: 10
Series
-Multifuse® freeXpansionTM, MF-NSMFMultifuse®, MF-LSMFMultifuse®, MF-MSMFMultifuse®, MF-NSMFMultifuse®, MF-PSMFMultifuse®, MF-USMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
6V16V24V33V
Current - Max
20 A40 A100 A
Time to Trip
100 ms300 ms500 ms1 s
Resistance - Initial (Ri) (Min)
40 mOhms50 mOhms60 mOhms
Resistance - Post Trip (R1) (Max)
180 mOhms200 mOhms210 mOhms230 mOhms240 mOhms
Ratings
-AEC-Q200
Package / Case
0805 (2012 Metric), Concave1206 (3216 Metric), Concave1210 (3225 Metric), Concave1812 (4532 Metric), Concave2920 (7351 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.127" L x 0.102" W (3.22mm x 2.58mm)0.179" L x 0.128" W (4.55mm x 3.24mm)0.181" L x 0.128" W (4.60mm x 3.24mm)0.290" L x 0.202" W (7.36mm x 5.12mm)
Thickness (Max)
0.028" (0.70mm)0.033" (0.85mm)0.043" (1.10mm)0.049" (1.25mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Search Entry

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Multifuse MF NSMF
MF-NSMF110-2
PTC RESET FUSE 6V 1.1A 1206
Bourns Inc.
37,461
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.14365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V1.1 A2.2 A100 A100 ms60 mOhms200 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.028" (0.70mm)-
MF-MSMF Series Style 1
MF-MSMF110/16-2
PTC RESET FUSE 16V 1.1A 1812
Bourns Inc.
44,561
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V1.1 A2.2 A100 A300 ms40 mOhms210 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.033" (0.85mm)-
MF-PSMF075 Series
MF-PSMF110X-2
PTC RESET FUSE 6V 1.1A 0805
Bourns Inc.
10,207
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.14544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V1.1 A2.2 A40 A300 ms60 mOhms210 mOhms-40°C ~ 85°C-Surface Mount0805 (2012 Metric), Concave0.085" L x 0.053" W (2.15mm x 1.35mm)-0.049" (1.25mm)-
MF-MSMF Series Style 1
MF-MSMF110-2
PTC RESET FUSE 6V 1.1A 1812
Bourns Inc.
8,017
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.15453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V1.1 A2.2 A100 A300 ms40 mOhms210 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.181" L x 0.128" W (4.60mm x 3.24mm)-0.033" (0.85mm)-
MF-USMF Series
MF-USMF110-2
PTC RESET FUSE 6V 1.1A 1210
Bourns Inc.
13,835
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13887
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V1.1 A2.2 A40 A1 s50 mOhms210 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1210 (3225 Metric), Concave0.127" L x 0.102" W (3.22mm x 2.58mm)-0.033" (0.85mm)-
MF-NSMF010/30X-2
MF-NSMF110/6X-2
FUSE RESET PPTC 1206 1.1A/6V
Bourns Inc.
8,000
In Stock
1 : $0.74000
Cut Tape (CT)
4,000 : $0.30553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric6V1.1 A2.2 A100 A100 ms60 mOhms240 mOhms-40°C ~ 85°C-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.043" (1.10mm)-
MF-NSMF010/30X-2
MF-NSMF110/16X-2
FUSE RESET PPTC 1206 1.1A/16V
Bourns Inc.
6,000
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.30553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V1.1 A2.2 A100 A100 ms60 mOhms230 mOhms-40°C ~ 85°C-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.043" (1.10mm)-
MF-LSMF050X-2
MF-LSMF110/60X-2
FUSE RESETTABLE 2920 1.1A 60V
Bourns Inc.
4,000
In Stock
1 : $0.81000
Cut Tape (CT)
4,000 : $0.33330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active----------------
MF-LSMF
MF-LSMF110X-2
2920 RESETTABLE SMD PPTC 1.1A/33
Bourns Inc.
806
In Stock
1 : $0.64000
Cut Tape (CT)
6,000 : $0.25907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric33V1.1 A------40°C ~ 85°CAEC-Q200Surface Mount2920 (7351 Metric), Concave0.290" L x 0.202" W (7.36mm x 5.12mm)---
MF-MSMF Series Style 1
MF-MSMF110/24X-2
PTC RESET FUSE 24V 1.1A 1812
Bourns Inc.
40
In Stock
1 : $0.46000
Cut Tape (CT)
1,500 : $0.19771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V1.1 A2.2 A20 A500 ms60 mOhms180 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.181" L x 0.128" W (4.60mm x 3.24mm)-0.033" (0.85mm)-
Showing
of 10

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.