PTC Resettable Fuses

Results: 2
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
Multifuse®, MF-NSHTPOLY-FUSE®, 1206L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
8V16V
Current - Hold (Ih) (Max)
500 mA1.1 A
Current - Trip (It)
2.2 A2.5 A
Current - Max
20 A100 A
Resistance - Initial (Ri) (Min)
40 mOhms170 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms1.6 Ohms
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Ratings
-AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)0.126" L x 0.065" W (3.20mm x 1.65mm)
Thickness (Max)
0.030" (0.75mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
POLYFUSE-1206L
1206L110THYR
PTC RESET FUSE 8V 1.1A 1206
Littelfuse Inc.
16,333
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.20609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric8V1.1 A2.2 A100 A100 ms40 mOhms210 mOhms-40°C ~ 85°C-Surface Mount1206 (3216 Metric), Concave0.126" L x 0.065" W (3.20mm x 1.65mm)-0.030" (0.75mm)-
MF-NSHT
MF-NSHT050KX-2
PTC RESET FUSE 16V 500MA 1206
Bourns Inc.
13,061
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric16V500 mA2.5 A20 A100 ms170 mOhms1.6 Ohms-40°C ~ 125°CAEC-Q200Surface Mount1206 (3216 Metric), Concave0.126" L x 0.063" W (3.20mm x 1.60mm)-0.047" (1.20mm)-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.