Results: 0
Manufacturer
AmethermAmphenol ThermometricsBel Fuse Inc.Bourns Inc.Eaton - Electronics DivisionEPCOS - TDK ElectronicsHoneywellLittelfuse Inc.MeritekMolexMurata ElectronicsOptiFuseRFE/FuzetecSCHURTER Inc.
Series
-*0ZCA0ZCB0ZCC0ZCD0ZCE0ZCF0ZCG0ZCH0ZCJ0ZCK
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-CeramicPolymeric
Voltage - Max
5V6V8V9V10V12V13V13.2V14V15V16V18V
Current - Hold (Ih) (Max)
6 mA10 mA11 mA12 mA13 mA14 mA15 mA16 mA19 mA20 mA21 mA22 mA
Current - Trip (It)
14 mA17 mA20 mA21 mA22 mA23 mA24 mA25 mA28 mA29 mA30 mA32 mA
Current - Max
40 mA60 mA80 mA82 mA90 mA100 mA110 mA120 mA130 mA140 mA150 mA165 mA
Time to Trip
8 ms10 ms20 ms0.04 s50 ms0.05 s60 ms0.06 s80 ms100 ms0.1 s120 ms
Resistance - Initial (Ri) (Min)
1 mOhms1.5 mOhms1.6 mOhms1.7 mOhms2 mOhms2.2 mOhms2.5 mOhms2.6 mOhms2.7 mOhms2.9 mOhms3 mOhms3.1 mOhms
Resistance - Post Trip (R1) (Max)
4.3 mOhms4.4 mOhms4.8 mOhms5.3 mOhms5.8 mOhms6 mOhms6.3 mOhms6.4 mOhms6.5 mOhms6.8 mOhms7 mOhms0.007 Ohms
Resistance - 25°C (Typ)
13 mOhms21 mOhms30 mOhms40 mOhms50 mOhms60 mOhms80 mOhms120 mOhms131 mOhms150 mOhms200 mOhms250 mOhms
Operating Temperature
-50°C ~ 150°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 60°C-40°C ~ 70°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 125°C-30°C ~ 85°C-20°C ~ 105°C
Ratings
-AEC-Q200
Mounting Type
-HolderSurface MountThrough HoleUser Defined
Package / Case
2-SMD4-SMD4-SMD Cube8-DIP (0.197", 5.00mm)0402 (1005 Metric)0402 (1005 Metric), Concave0603 (1608 Metric)0603 (1608 Metric), Concave0805 (2012 Metric)0805 (2012 Metric), Concave1206 (3216 Metric)1206 (3216 Metric), Concave
Size / Dimension
0.024" L x 0.018" W (0.60mm x 0.45mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.045" L x 0.026" W (1.15mm x 0.65mm)0.063" L x 0.029" W (1.60mm x 0.73mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.80mm)0.065" L x 0.031" W (1.65mm x 0.80mm)0.065" L x 0.033" W (1.65mm x 0.85mm)0.065" L x 0.035" W (1.60mm x 0.90mm)0.071" L x 0.039" W (1.80mm x 1.00mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.052" W (2.01mm x 1.31mm)
Height - Seated (Max)
0.028" (0.70mm)0.037" (0.95mm)0.039" (1.00mm)0.043" (1.10mm)0.057" (1.45mm)0.059" (1.50mm)0.118" (3.00mm)0.146" (3.70mm)0.197" (5.00mm)0.201" (5.10mm)0.205" (5.20mm)0.217" (5.50mm)
Thickness (Max)
0.016" (0.40mm)0.017" (0.43mm)0.019" (0.48mm)0.021" (0.53mm)0.022" (0.55mm)0.024" (0.60mm)0.024" (0.62mm)0.025" (0.63mm)0.025" (0.64mm)0.026" (0.65mm)0.026" (0.67mm)0.027" (0.68mm)
Lead Spacing
0.099" (2.51mm)0.114" (2.90mm)0.118" (3.00mm)0.142" (3.60mm)0.150" (3.81mm)0.197" (5.00mm)0.199" (5.05mm)0.200" (5.08mm)0.201" (5.10mm)0.215" (5.45mm)0.217" (5.50mm)0.228" (5.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.