PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,858 In Stock | 1 : $1.24000 Cut Tape (CT) 4,000 : $0.47058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 5.2 A | 20 A | 5 s | 20 mOhms | 75 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.36mm x 5.12mm) | - | 0.063" (1.60mm) | - | |||
6,260 In Stock | 1 : $1.60000 Cut Tape (CT) 2,000 : $0.65816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3.3 A | 5.5 A | 100 A | 20 s | 10 mOhms | 48 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
18,595 In Stock | 1 : $0.89000 Cut Tape (CT) 4,000 : $0.34975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 50 mA | 150 mA | 10 A | 100 ms | 3.8 Ohms | 30 Ohms | - | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.033" (0.85mm) | - |