PTC Resettable Fuses

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
Multifuse®, MF-RGMultifuse®, MF-USML/XPOLY-FUSE®, 1812L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
12V16V24V
Current - Hold (Ih) (Max)
750 mA1.75 A10 A
Current - Trip (It)
1.5 A3.5 A17 A
Current - Max
50 A100 A
Time to Trip
200 ms800 ms6 s
Resistance - Initial (Ri) (Min)
4 mOhms6 mOhms110 mOhms
Resistance - Post Trip (R1) (Max)
10.2 mOhms50 mOhms290 mOhms
Mounting Type
Surface MountThrough Hole
Package / Case
1210 (3225 Metric), Concave1812 (4532 Metric), ConcaveRadial, Disc
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)0.179" L x 0.128" W (4.55mm x 3.24mm)0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
0.854" (21.70mm)-
Thickness (Max)
0.031" (0.80mm)0.061" (1.55mm)-
Lead Spacing
0.201" (5.10mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1812L Series
1812L075/24DR
PTC RESET FUSE 24V 750MA 1812
Littelfuse Inc.
23,680
In Stock
519,000
Factory
1 : $0.64000
Cut Tape (CT)
1,500 : $0.25031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
24V
750 mA
1.5 A
100 A
200 ms
110 mOhms
290 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.061" (1.55mm)
-
MF-USML175/12-2
MF-USML175/12-2
PTC RESET FUSE 12V 1.75A 1210
Bourns Inc.
9,268
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.40905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.75 A
3.5 A
50 A
800 ms
6 mOhms
50 mOhms
-40°C ~ 85°C
-
-
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.101" W (3.22mm x 2.58mm)
-
0.031" (0.80mm)
-
MF-RG
MF-RG1000-2
PTC RESET FUSE 16V 10A RADIAL
Bourns Inc.
2,879
In Stock
1 : $1.69000
Cut Tape (CT)
1,000 : $0.66250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
16V
10 A
17 A
100 A
6 s
4 mOhms
10.2 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.650" L x 0.118" W (16.50mm x 3.00mm)
0.854" (21.70mm)
-
0.201" (5.10mm)
Showing
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.