PTC Resettable Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
AHRF1500
AHRF1500
PTC RESET FUSE 16V 15A RADIAL
Littelfuse Inc.
1,528
In Stock
1 : $1.78000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Polymeric
16V
15 A
33 A
100 A
20 s
2.7 mOhms
9.2 mOhms
-40°C ~ 125°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.925" L x 0.138" W (23.50mm x 3.50mm)
1.130" (28.70mm)
-
0.400" (10.15mm)
AHRF_Lead Space 10.9mm
AHRF1000
PTC RESET FUSE 16V 10A RADIAL
Littelfuse Inc.
270
In Stock
1 : $1.37000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Polymeric
16V
10 A
20.5 A
100 A
10.5 s
5.1 mOhms
15 mOhms
-40°C ~ 125°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.689" L x 0.118" W (17.50mm x 3.00mm)
1.043" (26.50mm)
-
0.400" (10.15mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.