Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-0603
0ZCM0010FF2G
PTC RESET FUSE 15V 100MA 0603
Bel Fuse Inc.
843,721
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V40 A100 mA250 mA100 ms900 mOhms8 Ohms-40°C ~ 85°C-Surface Mount0603 (1608 Metric), Concave0.063" L x 0.029" W (1.60mm x 0.73mm)-0.030" (0.75mm)-
0ZCK-Series-0805
0ZCK0050AF2E
PTC RESET FUSE 9V 500MA 0805
Bel Fuse Inc.
30,319
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.15724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric9V100 A500 mA1 A100 ms150 mOhms850 mOhms-40°C ~ 85°CAEC-Q200Surface Mount0805 (2012 Metric), Concave0.087" L x 0.053" W (2.20mm x 1.35mm)-0.035" (0.90mm)-
MINISMD 10-110 Series
MINISMDC075F-2
PTC RESET FUSE 13.2V 750MA 1812
Littelfuse Inc.
17,831
In Stock
84,000
Factory
1 : $0.39000
Cut Tape (CT)
2,000 : $0.16487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric13.2V100 A750 mA1.5 A200 ms110 mOhms450 mOhms-40°C ~ 85°C-Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.024" (0.62mm)-
Showing
1 - 3
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.