PTC Resettable Fuses

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
2920 (7351 Metric), Concave
0ZCF0185FF2C
PTC RESET FUSE 33V 1.85A 2920
Bel Fuse Inc.
141,987
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.12979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
33V
1.85 A
3.7 A
100 A
2.5 s
40 mOhms
150 mOhms
-40°C ~ 85°C
-
Surface Mount
2920 (7351 Metric), Concave
0.290" L x 0.202" W (7.36mm x 5.12mm)
-
0.035" (0.90mm)
-
MF-PSMF010 Series
MF-PSMF050X-2
PTC RESET FUSE 6V 500MA 0805
Bourns Inc.
24,976
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14389
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
6V
500 mA
1 A
40 A
100 ms
150 mOhms
900 mOhms
-40°C ~ 85°C
-
Surface Mount
0805 (2012 Metric), Concave
0.085" L x 0.053" W (2.15mm x 1.35mm)
-
0.033" (0.85mm)
-
MICROSMD_F SERIES
MICROSMD005F-2
PTC RESET FUSE 30V 50MA 1210
Littelfuse Inc.
64,108
In Stock
1 : $0.48000
Cut Tape (CT)
4,000 : $0.18178
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
30V
50 mA
150 mA
10 A
1.5 s
3.6 Ohms
50 Ohms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.102" W (3.22mm x 2.58mm)
-
0.033" (0.85mm)
-
MF-USML175/12-2
MF-USML175/12-2
PTC RESET FUSE 12V 1.75A 1210
Bourns Inc.
5,653
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.43424
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
12V
1.75 A
3.5 A
50 A
800 ms
6 mOhms
50 mOhms
-40°C ~ 85°C
-
Surface Mount
1210 (3225 Metric), Concave
0.127" L x 0.101" W (3.22mm x 2.58mm)
-
0.031" (0.80mm)
-
MF-SMDF Series
MF-SMDF200-2
PTC RESET FUSE 10V 2A 2018
Bourns Inc.
66
In Stock
1 : $0.75000
Cut Tape (CT)
6,000 : $0.26986
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
10V
2 A
4 A
40 A
2.4 s
30 mOhms
100 mOhms
-40°C ~ 85°C
-
Surface Mount
2018 (5045 Metric), Concave
0.200" L x 0.180" W (5.08mm x 4.58mm)
-
0.033" (0.85mm)
-
Showing
of 5

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.