PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.Littelfuse Inc.
Series
0ZCGPOLY-FUSE®, 0603L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
15V24V
Current - Hold (Ih) (Max)
100 mA1.5 A
Current - Trip (It)
300 mA3 A
Current - Max
40 A100 A
Time to Trip
1 s1.5 s
Resistance - Initial (Ri) (Min)
40 mOhms900 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms6 Ohms
Ratings
-AEC-Q200
Package / Case
0603 (1608 Metric), Concave1812 (4532 Metric), Concave
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)0.179" L x 0.128" W (4.55mm x 3.24mm)
Thickness (Max)
0.030" (0.75mm)0.061" (1.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1812 (4532 Metric), Concave
0ZCG0150BF2C
PTC RESET FUSE 24V 1.5A 1812
Bel Fuse Inc.
141,757
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.11779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric24V1.5 A3 A100 A1.5 s40 mOhms120 mOhms-40°C ~ 85°CAEC-Q200Surface Mount1812 (4532 Metric), Concave0.179" L x 0.128" W (4.55mm x 3.24mm)-0.061" (1.55mm)-
0603L Series
0603L010YR
PTC RESET FUSE 15V 100MA 0603
Littelfuse Inc.
22,818
In Stock
1 : $1.03000
Cut Tape (CT)
4,000 : $0.88086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric15V100 mA300 mA40 A1 s900 mOhms6 Ohms-40°C ~ 85°C-Surface Mount0603 (1608 Metric), Concave0.063" L x 0.032" W (1.60mm x 0.80mm)-0.030" (0.75mm)-
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.