PTC Resettable Fuses

Results: 3
Manufacturer
Amphenol ThermometricsBel Fuse Inc.Vishay Beyschlag/Draloric/BC Components
Series
0ZCMPTCCL - 265VYM
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
CeramicPolymeric
Voltage - Max
60V265V
Current - Hold (Ih) (Max)
10 mA19 mA22 mA
Current - Trip (It)
29 mA30 mA40 mA
Current - Max
140 mA40 A
Resistance - 25°C (Typ)
600 Ohms1.2 kOhms
Operating Temperature
-40°C ~ 85°C0°C ~ 55°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
0603 (1608 Metric), ConcaveRadial, Disc
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)0.157" Dia x 0.197" T (4.00mm x 5.00mm)0.197" Dia x 0.217" T (5.00mm x 5.50mm)
Height - Seated (Max)
0.315" (8.00mm)0.394" (10.00mm)-
Thickness (Max)
0.033" (0.85mm)-
Lead Spacing
0.197" (5.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Resistance - 25°C (Typ)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZCK-Series-0603
0ZCM0001FF2G
PTC RESET FUSE 60V 10MA 0603
Bel Fuse Inc.
67,857
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.08904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePolymeric60V10 mA30 mA40 A1 s15 Ohms100 Ohms--40°C ~ 85°CAutomotiveAEC-Q200-Surface Mount0603 (1608 Metric), Concave0.063" L x 0.029" W (1.60mm x 0.73mm)-0.033" (0.85mm)-
2,293
In Stock
1 : $1.30000
Bulk
Bulk
ActiveCeramic265V19 mA29 mA140 mA---1.2 kOhms0°C ~ 70°C---Through HoleRadial, Disc0.197" Dia x 0.217" T (5.00mm x 5.50mm)0.394" (10.00mm)-0.197" (5.00mm)
YQS8070
YQS8070
PTC RESET FUSE 265V 22MA RADIAL
Amphenol Thermometrics
1,453
In Stock
1 : $3.31000
Bulk
Bulk
ActiveCeramic265V22 mA40 mA----600 Ohms0°C ~ 55°C---Through HoleRadial, Disc0.157" Dia x 0.197" T (4.00mm x 5.00mm)0.315" (8.00mm)-0.197" (5.00mm)
Showing
of 3

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.