Proximity Sensors - Industrial

Results: 3
Manufacturer
Altech CorporationCarlo Gavazzi Inc.
Series
-IA
Packaging
BoxBulk
Shielding
ShieldedUnshielded
Operating Temperature
-40°C ~ 100°C (TA)-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,12,13IP67, NEMA 1,3,4,6,13
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
SENSOR PROX INDUCTIVE 2MM CYLIND
9962-1400
SENSOR PROX INDUCTIVE 2MM CYLIND
Altech Corporation
0
In Stock
Check Lead Time
1 : $119.15000
Bulk
-
Bulk
ActiveInductive0.079" (2mm)PNP-NO, 3-Wire2kHzShieldedNickel-Plated Brass10V ~ 30VCable Leads-25°C ~ 70°CIP67, NEMA 1,3,4,6,12,13LEDCylinder, Threaded - M12
SENSOR PROX INDUCTIVE 2MM CYLIND
9962-3100
SENSOR PROX INDUCTIVE 2MM CYLIND
Altech Corporation
0
In Stock
Check Lead Time
1 : $129.15000
Bulk
-
Bulk
ActiveInductive0.079" (2mm)PNP-NO, 3-Wire2kHzShieldedNickel-Plated Brass10V ~ 30VCable Leads-25°C ~ 70°CIP67, NEMA 1,3,4,6,12,13LEDCylinder, Threaded - M12
SENSOR PROX INDUCTIVE 2MM CYLIND
IA12ASF02POHT-K
SENSOR PROX INDUCTIVE 2MM CYLIND
Carlo Gavazzi Inc.
0
In Stock
Check Lead Time
5 : $208.00000
Box
Box
ActiveInductive0.079" (2mm)PNP-NO, 3-Wire2kHzUnshieldedNickel-Plated Brass10V ~ 30VCable Leads-40°C ~ 100°C (TA)IP67, NEMA 1,3,4,6,13LEDCylinder, Threaded - M12
Showing
of 3

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.