Proximity Sensors - Industrial

Results: 2
Response Frequency
0.5Hz7Hz
Voltage - Supply
12V ~ 30V15V ~ 30V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
0
In Stock
Obsolete
Bulk
Obsolete
Ultrasonic
236.22" (6000mm)
Analog Current and Voltage
7Hz
-
Plastic
15V ~ 30V
Connector
-15°C ~ 70°C
IP65
LED
Module
0
In Stock
Obsolete
Bulk
Obsolete
Ultrasonic
236.22" (6000mm)
Analog Current and Voltage
0.5Hz
-
Plastic
12V ~ 30V
Connector
-15°C ~ 70°C
IP65
LED
Module
Showing
of 2

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.