Proximity Sensors - Industrial

Results: 79
Stocking Options
Environmental Options
Media
Exclude
79Results
Applied FiltersRemove All

Showing
of 79
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
BES01HE
BES01HE
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
NPN-NO, 3-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-40°C ~ 85°C
IP68
LED
Module
BES0064
BES0065
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Cable
-25°C ~ 70°C
IP68
LED
Module
BCS00PJ
BCS00PJ
SENSOR PROX CAPACITIVE 1-4MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Capacitive
0.039" ~ 0.157" (1mm ~ 4mm)
PNP-NO, 3-Wire
-
Unshielded
Polybutylene Terephthalate (PBT)
10V ~ 30V
Connector
-25°C ~ 85°C
IP67
LED
Module
BES02WM
BES02WM
SENSOR PROX INDUCTIVE 6MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.236" (6mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 85°C
IP68
LED
Module
BES014W
BES014W
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
PNP-NO, 3-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-25°C ~ 85°C
IP68
LED
Module
BHS002Y
BHS002Y
SENSOR PROX INDUCTIVE 1.5MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.059" (1.5mm)
PNP-NO, 3-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-25°C ~ 80°C
IP68
No Indicator
Module
BES0060
BES0068
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 70°C
IP68
LED
Module
BHS0033
BHS0033
SENSOR PROX INDUCTIVE 1.5MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.059" (1.5mm)
PNP-NO, 3-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-25°C ~ 80°C
IP68
No Indicator
Module
BES02JZ
BES02JZ
SENSOR PROX INDUCTIVE 3MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.118" (3mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 70°C
IP67
LED
Module
BES0161
BES0161
SENSOR PROX INDUCTIVE 2MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.079" (2mm)
PNP-NC/NO, 4-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-40°C ~ 85°C
IP68
LED
Module
BES0060
BES0060
SENSOR PROX INDUCTIVE 2MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.079" (2mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 70°C
IP68
LED
Module
BES02E3
BES02E3
SENSOR PROX INDUCTIVE 2MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.079" (2mm)
NO, 3-Wire
-
Unshielded
Stainless Steel
20VAC/DC ~ 250VAC/DC
Connector
-25°C ~ 70°C
IP67
LED
Module
BES004M
BES004M
SENSOR PROX INDUCTIVE 8MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.315" (8mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Cable
-25°C ~ 70°C
IP68
LED
Module
BCS00P2
BCS00P2
SENSOR PROX CAPACITIVE 1-4MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Capacitive
0.039" ~ 0.157" (1mm ~ 4mm)
NPN-NO, 3-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-25°C ~ 85°C
IP67
LED
Module
BES02CA
BES02CA
SENSOR PROX INDUCTIVE 2MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.079" (2mm)
NO, 3-Wire
-
Unshielded
Brass
20VAC ~ 250VAC
Connector
-25°C ~ 70°C
IP67
LED
Module
BES02WZ
BES02WZ
SENSOR PROX INDUCTIVE 6MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.236" (6mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 85°C
IP68
LED
Module
BES0058
BES0057
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
NPN-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Cable
-25°C ~ 70°C
IP68
LED
Module
BCS00PU
BCS00PU
SENSOR PROX CAPACITIVE 1-4MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Capacitive
0.039" ~ 0.157" (1mm ~ 4mm)
PNP-NO, 3-Wire
-
Unshielded
Polybutylene Terephthalate (PBT)
10V ~ 30V
Cable
-25°C ~ 85°C
IP67
LED
Module
BES03AR
BES03AR
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 70°C
IP67
LED
Module
BCS00PJ
BCS00PK
SENSOR PROX CAPACITIVE 1-4MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Capacitive
0.039" ~ 0.157" (1mm ~ 4mm)
PNP-NC, 3-Wire
-
Unshielded
Polybutylene Terephthalate (PBT)
10V ~ 30V
Connector
-25°C ~ 85°C
IP67
LED
Module
BES00Z1
BES00PZ
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 70°C
IP67
LED
Module
BCS0037
BCS0037
SENSOR PROX CAPACITIVE 1-4MM MOD
Balluff
0
Marketplace
Active
-
Bag
Active
Capacitive
0.039" ~ 0.157" (1mm ~ 4mm)
PNP-NO, 3-Wire
-
Unshielded
Stainless Steel
12V ~ 35V
Connector
-30°C ~ 70°C
IP65
LED
Module
BES00PW
BES00PW
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.157" (4mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Cable with Connector
-25°C ~ 70°C
IP68
No Indicator
Module
BES004N
BES004N
SENSOR PROX INDUCTIVE 8MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.315" (8mm)
PNP-NO, 3-Wire
-
Unshielded
Brass
10V ~ 30V
Connector
-25°C ~ 70°C
IP68
LED
Module
BES01PN
BES01PN
SENSOR PROX INDUCTIVE 8MM MODULE
Balluff
0
Marketplace
Active
-
Bag
Active
Inductive
0.315" (8mm)
PNP-NO, 3-Wire
-
Unshielded
Stainless Steel
10V ~ 30V
Connector
-40°C ~ 85°C
IP68
LED
Module
Showing
of 79

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.