Prototype Boards Perforated

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
PCPG47-1oz-2030
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
9,035
Marketplace
5 : $1.07000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
Pad Per Hole (Round)
-
0.042" (1.07mm)
2.00" L x 3.00" W (50.8mm x 76.2mm)
0.062" (1.58mm)
PCPG472535
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
130
Marketplace
1 : $1.45000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
5 Hole Pad (Both Sides)
-
0.042" (1.07mm)
3.50" L x 2.30" W (88.9mm x 58.4mm)
0.062" (1.58mm)
PC451010
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
466
Marketplace
1 : $2.10000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
3 Hole Pad (Both Sides)
-
0.042" (1.07mm)
1.00" L x 1.00" W (25.4mm x 25.4mm)
0.062" (1.58mm)
PC452020
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
229
Marketplace
1 : $2.65000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
3 Hole Pad (Both Sides)
-
0.042" (1.07mm)
2.00" L x 2.00" W (50.8mm x 50.8mm)
0.062" (1.58mm)
PC453030
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
225
Marketplace
1 : $4.90000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
3 Hole Pad (Both Sides)
-
0.042" (1.07mm)
3.00" L x 3.00" W (76.2mm x 76.2mm)
0.062" (1.58mm)
PC406090
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
120
Marketplace
1 : $15.85000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
Pad (Square)
-
0.042" (1.07mm)
9.00" L x 6.00" W (228.6mm x 152.4mm)
0.062" (1.58mm)
PC402030
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
85
Marketplace
1 : $5.50000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
Pad (Square)
-
0.042" (1.07mm)
2.00" L x 3.00" W (50.8mm x 76.2mm)
0.062" (1.58mm)
PC404060
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
89
Marketplace
1 : $10.49000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
Pad (Square)
-
0.042" (1.07mm)
6.00" L x 4.00" W (152.4mm x 101.6mm)
0.062" (1.58mm)
PCPG476090
BREADBOARD GENERAL PURPOSE PTH
Precision PCBS
52
Marketplace
1 : $19.20000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.1" (2.54mm) Grid
5 Hole Pad (Both Sides)
-
0.042" (1.07mm)
9.00" L x 6.00" W (228.6mm x 152.4mm)
0.062" (1.58mm)
Showing
of 9

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.