Prototype Boards Perforated

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
DMB-4769-CB
DMB-4769-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
88
In Stock
1 : $1.40000
Bulk
-
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Square)
-
0.051" (1.30mm)
3.42" L x 0.56" W (86.9mm x 14.3mm)
0.063" (1.60mm)
DMB-4771-CB
DMB-4771-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
35
In Stock
44
Factory
1 : $6.10000
Bulk
-
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm), 0.200" (5.08mm)
Pad Per Hole (Square)
-
0.051" (1.30mm)
3.42" L x 1.97" W (86.9mm x 50.0mm)
0.063" (1.60mm)
DMB-4773-CB
DMB-4773-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
16
In Stock
79
Factory
1 : $12.40000
Bulk
-
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm), 0.200" (5.08mm)
Pad Per Hole (Round)
-
0.051" (1.30mm)
4.05" L x 3.42" W (102.8mm x 86.9mm)
0.063" (1.60mm)
DMB-4774-CB
DMB-4774-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
11
In Stock
339
Factory
1 : $18.40000
Bulk
-
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Square)
-
0.051" (1.30mm)
6.15" L x 3.42" W (156.2mm x 86.9mm)
0.063" (1.60mm)
DMB-4772-CB
DMB-4772-CB
BREADBOARD DIN RAIL MOUNT PTH
Bud Industries
0
In Stock
Check Lead Time
1 : $7.80000
Bulk
-
Bulk
Active
Breadboard, Din Rail Mount
Plated Through Hole (PTH)
0.100" (2.54mm), 0.200" (5.08mm)
Pad Per Hole (Square)
-
0.051" (1.30mm)
3.42" L x 2.67" W (86.9mm x 67.8mm)
0.063" (1.60mm)
2906908
2906908
BREADBOARD DIN RAIL MOUNT NPTH
Phoenix Contact
1
In Stock
1
Factory
1 : $39.48000
Bulk
-
-
Bulk
Active
Breadboard, Din Rail Mount
Non-Plated Through Hole (NPTH)
0.181" (4.60mm), 0.200" (5.00mm)
Pad Per Hole (Round)
-
0.050" (1.20mm), 0.060" (1.40mm)
3.91" L x 3.15" W (99.3mm x 80.0mm)
-
Showing
of 6

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.