Prototype Boards Perforated

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
571
571
BREADBOARD GENERAL PURPOSE PTH
Adafruit Industries LLC
106
In Stock
1 : $12.50000
Bulk
Bulk
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
-
5 Hole Pad (Both Sides)
-
0.047" (1.19mm)
3.20" L x 2.00" W (81.3mm x 50.8mm)
0.063" (1.60mm)
8300SB1
8300SB1
BREADBOARD GENERAL PURPOSE NPTH
Twin Industries
25
In Stock
1 : $9.25000
Bulk
-
Bulk
Active
Breadboard, General Purpose
Non-Plated Through Hole (NPTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
-
6.00" L x 3.00" W (152.4mm x 76.2mm)
0.031" (0.79mm) 1/32"
Showing
of 2

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.