Prototype Boards Perforated

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
PTS-00079-201
PTS-00079-201
BREADBOARD GENERAL PURPOSE PTH
PTSolns
1,277
In Stock
1 : $2.25000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
0.039" (1.00mm)
2.30" L x 4.00" W (58.4mm x 101.6mm)
0.063" (1.60mm)
PTS-00075-201
PTS-00075-201
BREADBOARD GENERAL PURPOSE PTH
PTSolns
1,905
In Stock
1 : $3.75000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
5 Hole Pad (Both Sides)
-
0.039" (1.00mm)
2.30" L x 7.90" W (58.4mm x 200.7mm)
0.063" (1.60mm)
PTS-00135-201
PTS-00135-201
BREADBOARD GENERAL PURPOSE PTH
PTSolns
643
In Stock
1 : $4.12000
Bag
-
Bag
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Custom
-
0.039" (1.00mm)
7.90" L x 2.30" W (200.7mm x 58.4mm)
0.063" (1.60mm)
Showing
of 3

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.