Prototype Boards Perforated

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Proto Board Type
Plating
Pitch
Circuit Pattern
Edge Contacts
Hole Diameter
Size / Dimension
Board Thickness
8029
8029
BREADBOARD GENERAL PURPOSE PTH
Vector Electronics
722
In Stock
1 : $8.48000
Box
-
Box
Active
Breadboard, General Purpose
Plated Through Hole (PTH)
0.100" (2.54mm)
Pad Per Hole (Round)
-
0.042" (1.07mm)
3.00" L x 2.00" W (76.2mm x 50.8mm)
0.062" (1.57mm) 1/16"
1593LPCB
1593LPCB
BREADBRD DRILLED COPP CLAD NPTH
Hammond Manufacturing
34
In Stock
1 : $11.75000
Bag
-
Bag
Active
Breadboard, Drilled Copper Clad
Non-Plated Through Hole (NPTH)
0.100" (2.54mm)
Custom
-
0.042" (1.07mm)
3.25" L x 2.23" W (82.6mm x 56.6mm)
-
Showing
of 2

Prototype Boards Perforated


Products in this category are used as a platform for circuit construction in hobby, experimental, and similar settings where adaptability is desired. Characterized by having a series of holes drilled through their thickness at regular intervals, they may also include a solderable conductive layer around these holes, which may or may not be interconnected, depending on the nature of a specific product. Often used for constructing circuits based on through-hole component packaging, similar products lacking perforation are more commonly used for circuit development using surface mounted components.