Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $173.95000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.750" (19.05mm) | 0.800" (20.32mm) | Fiberglass, Aluminized, Halogen Free | Silver | 100' (30.48m) | 0.025" (0.64mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | |||
1 In Stock | 1 : $174.53000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.250" (6.35mm) | 0.394" (10.00mm) | Fiberglass, Silicone Coated, Halogen Free | Black | 100' (30.48m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
2 In Stock | 1 : $572.67000 Spool | Spool | Active | Sleeving, Insulated | Braided | 3.000" (76.20mm) | 3.144" (79.86mm) | Fiberglass, Silicone Coated, Halogen Free | Red | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
3 In Stock | 1 : $55.30000 Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
6 In Stock | 1 : $95.90000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.250" (6.35mm) | 0.394" (10.00mm) | Fiberglass, Silicone Coated, Halogen Free | Red | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
3 In Stock | 1 : $254.02000 Spool | Spool | Active | Sleeving, Insulated | Braided | 1.000" (25.40mm) | 1.144" (29.06mm) | Fiberglass, Silicone Coated, Halogen Free | Red | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
10 In Stock | 1 : $51.76000 Box | Box | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.030" (0.76mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | - | - | Chemical Resistant | UL94 V-0 | |||
4 In Stock | 1 : $282.24000 Bag | Bag | Active | Sleeving, Insulated | Braided | 1.000" (25.40mm) | 1.144" (29.06mm) | Fiberglass, Silicone Coated, Halogen Free | Black | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
1 In Stock | 1 : $159.84000 Spool | Spool | Active | Sleeving, Insulated | Braided | 1.500" (38.10mm) | 1.644" (41.76mm) | Fiberglass, Silicone Coated, Halogen Free | Red | 25.00' (7.62m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
14 In Stock | 1 : $16.32000 Bag | Bag | Active | Sleeving, Insulated | Convoluted - Braided | 1.000" (25.40mm) | 1.090" (27.69mm) | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.045" (1.14mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | |||
3 In Stock | 1 : $103.30000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.500" (12.70mm) | 0.550" (13.97mm) | Fiberglass, Aluminized, Halogen Free | Silver | 100' (30.48m) | 0.025" (0.64mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | |||
8 In Stock | 1 : $86.40000 Spool | Spool | Active | Sleeving | Braided | 2.070" (52.58mm) | 2.160" (54.86mm) | Polyamide (PA), Nylon | Black | 50.00' (15.24m) | 0.045" (1.14mm) | -45°C ~ 120°C | - | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant, Weather Resistant | Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant | - | |||
37 In Stock | 1 : $10.24000 Bag | Bag | Active | Sleeving, Insulated | Convoluted - Braided | 0.500" (12.70mm) | 0.590" (14.99mm) | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.045" (1.14mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | |||
8 In Stock | 1 : $128.64000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
1 In Stock | 1 : $111.36000 Spool | Spool | Active | Sleeving | Braided | 1.250" (31.75mm) | 1.378" (35.00mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.064" (1.63mm) | -45°C ~ 120°C | - | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Salt Resistant, Snag Resistant | - | |||
45 In Stock | 1 : $39.10000 Spool | Spool | Active | Sleeving | Braided | 0.125" (3.18mm) | 0.185" (4.70mm) | Polyamide Multifilament, Halogen Free | Black | 225' (68.58m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
5 In Stock | 1 : $126.59000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.375" (9.52mm) | 0.519" (13.18mm) | Fiberglass, Silicone Coated, Halogen Free | Red | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
2 In Stock | 1 : $188.16000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
9 In Stock | 1 : $13.72000 Bag | Bag | Active | Sleeving, Insulated | Convoluted - Braided | 0.750" (19.05mm) | 0.840" (21.34mm) | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.045" (1.14mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | |||
4 In Stock | 1 : $84.48000 Spool | Spool | Active | Sleeving | Braided | 0.875" (22.22mm) | 1.003" (25.48mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.064" (1.63mm) | -45°C ~ 120°C | - | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Salt Resistant, Snag Resistant | - | |||
38 In Stock | 1 : $90.24000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.375" (9.52mm) | 0.425" (10.80mm) | Fiberglass, Aluminized, Halogen Free | Silver | 100' (30.48m) | 0.025" (0.64mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | |||
3 In Stock | 1 : $139.20000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
1 In Stock | 1 : $56.99000 Spool | Spool | Active | Sleeving | Braided | 1.130" (28.70mm) | 1.220" (30.99mm) | Polyamide (PA), Nylon | Black | 50.00' (15.24m) | 0.045" (1.14mm) | -45°C ~ 120°C | - | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant, Weather Resistant | Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant | - | |||
4 In Stock | 1 : $95.90000 Spool | Spool | Active | Sleeving, Insulated | Braided | 0.250" (6.35mm) | 0.394" (10.00mm) | Fiberglass, Silicone Coated, Halogen Free | Black | 50.00' (15.24m) | 0.072" (1.83mm) | -54°C ~ 260°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant, Puncture Resistant | Gasoline Resistant, Moisture Resistant | - | Chemical Resistant, Solvent Resistant | Non Flammable | |||
40 In Stock | 1 : $67.01000 Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.100" (27.94mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - |