Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $64.85000 Spool | - | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.276" (7.00mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | Gray | 32.81' (10.00m) | - | -25°C ~ 80°C | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $127.89840 Box | - | Box | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.417" (36.00mm) | 1.673" (42.49mm) | Polyamide (PA6), Nylon 6 | Gray | 82.02' (25.00m) | - | -40°C ~ 120°C | - | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | - | UL94 HB |