Protective Hoses, Solid Tubing, Sleeving

Results: 4,478
Manufacturer
3MAdafruit Industries LLCAdvanced Cable Ties, Inc.Alpha WireAltech CorporationAnamet ElectricalBalluffBanner Engineering CorporationBelden Inc.CO-NETIC® AA CABLE SHIELD®Daburn ElectronicsElectri-Flex
Series
-*3617AA CABLE SHIELD®Anaconda Sealtite® CNPAnaconda Sealtite® EFAnaconda Sealtite® HCAnaconda Sealtite® HCXAnaconda Sealtite® HFXAnaconda Sealtite® HTDLAnaconda Sealtite® NMFG-CleanAnaconda Sealtite® OR
Packaging
BagBoxBulkCut Tape (CT)Digi-Spool®, Continuous SpoolRetail PackageSpoolTape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-SleevingSleeving, InsulatedSolid TubingSolid Tubing, CapillaryTubing, FlexibleWire Loom, Protective Hose
Type Attributes
-BraidedBraided, Heat ShrinkConvoluted - BraidedConvoluted, Angle LockConvoluted, CorrugatedConvoluted, Square LockSmooth
Diameter - Inside
0.00008" (0.002mm)0.00020" (0.005mm)0.00039" (0.010mm)0.00059" (0.015mm)0.00079" (0.020mm)0.00098" (0.025mm)0.00118" (0.030mm)0.00157" (0.040mm)0.00197" (0.050mm)0.00295" (0.075mm)0.004" (0.10mm)0.006" (0.15mm)
Diameter - Outside
0.0035" (0.090mm)0.006" (0.15mm)0.008" (0.19mm)0.009" (0.24mm)0.014" (0.36mm)0.017" (0.44mm)0.026" (0.67mm)0.028" (0.70mm)0.030" (0.76mm)0.031" (0.79mm)0.033" (0.84mm)0.035" (0.89mm)
Material
-AluminumAramid, Halogen FreeBrass, Nickel PlatedCO-NETIC®Copper, Tinned, PVC CoatedEthylene Tetrafluoroethylene (ETFE)Ethylene Tetrafluoroethylene (ETFE), IrradiatedEthylene Vinyl Acetate Copolymer (EVA), Halogen FreeFiberglassFiberglass, Acrylic CoatedFiberglass, Aluminized
Color
-AmberBlackBlack, GrayBlack, SilverBlueBlue, SilverClearGrayGreenNaturalOrangeRedSilver
Length
0.062' (19.05mm, 0.75")0.118" (3.00mm)0.125' (38.10mm, 1.50")0.500' (152.40mm, 6.00")0.984' (300.00mm, 11.81")1.00' (304.80mm, 12.00")1.148' (349.99mm, 13.78")2.00' (0.61m)2.999' (914.00mm, 35.98")3.00' (0.91m)3.28' (1.00m)4.00' (1.22m)
Wall Thickness
0.0005" (0.012mm)0.0006" (0.015mm)0.0007" (0.018mm)0.0008" (0.020mm)0.0009" (0.024mm)0.0012" (0.030mm)0.004" (0.10mm)0.005" (0.13mm)0.006" (0.15mm)0.006" ~ 0.025" (0.15mm ~ 0.64mm)0.007" ~ 0.020" (0.18mm ~ 0.51mm)0.007" ~ 0.025" (0.18mm ~ 0.64mm)
Operating Temperature
-200°C ~ 220°C-200°C ~ 240°C-200°C ~ 260°C-200°C ~ 600°C-100°C ~ 300°C-100°C ~ 400°C-100°C ~ 600°C-90°C ~ 250°C-85°C ~ 200°C-80°C ~ 200°C-75°C ~ 220°C-75°C ~ 260°C
Heat Protection
-FireproofFlame ProtectedFlame Resistant, Heat ResistantFlame RetardantFlame Retardant, Heat ResistantFlame Retardant, Heat StabilizedHeat ResistantHeat Stabilized
Abrasion Protection
-Abrasion ResistantAbrasion Resistant, Fray ResistantAbrasion and Cut ResistantAbrasion and Cut Resistant, Puncture ResistantFray ResistantFray Resistant, Puncture Resistant
Liquid Protection
-Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil ResistantDiesel Fuel Resistant, Fluid Resistant, Oil ResistantFluid ResistantFluid Resistant, Fuel Resistant, Gasoline Resistant, Oil ResistantFluid Resistant, Fuel Resistant, Oil ResistantFluid Resistant, Gasoline Resistant, Oil ResistantFluid Resistant, Oil ResistantFuel ResistantGasoline ResistantGasoline Resistant, Moisture ResistantGasoline Resistant, Oil ResistantLiquid-Tight, Oil ResistantMoisture Resistant, Oil Resistant
Environment Protection
-Corrosion ResistantCorrosion Resistant, Environment Resistant, UV Resistant, Weather ResistantCorrosion Resistant, UV ResistantEnvironment Resistant, UV ResistantOzone ResistantUV ResistantUV Resistant, Weather ResistantWeather Resistant
Features
-Acid ResistantAcid Resistant, Airtight, Self Extinguishing, Solvent ResistantAcid Resistant, Airtight, Solvent ResistantAcid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean CutAcid Resistant, Alphatic Hydrocarbon Resistant, Chemical Resistant, Clean Cut, Solvent ResistantAcid Resistant, Chemical Resistant, Clean Cut, Solvent ResistantChemical ResistantChemical Resistant, Clean CutChemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin ResistantChemical Resistant, Clean Cut, Salt ResistantChemical Resistant, Clean Cut, Salt Resistant, Snag Resistant
Material Flammability Rating
-FMVSS 302Non FlammableNon Flammable, UL VW-1UL 224 VW-1UL VW-1UL94 HBUL94 HB, UL94 V-2UL94 V-0UL94 V-0, UL94 V-2UL94 V-2
Shelf Life
144 Months-
Stocking Options
Environmental Options
Media
Marketplace Product
4,478Results

Showing
of 4,478
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside
Diameter - Outside
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Shelf Life
Shelf Life Start
379
In Stock
1 : $38.55000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveWire Loom, Protective HoseConvoluted, Corrugated0.730" (18.54mm)0.930" (23.62mm)Ethylene Tetrafluoroethylene (ETFE), IrradiatedBlackEnter Number of Feet in Order Quantity0.023" (0.58mm)-55°C ~ 200°CFlame Retardant-Fluid Resistant, Fuel Resistant, Oil Resistant-Chemical Resistant, Crush Resistant, Solvent Resistant---
NMN
NMN0.38BK125
SLEEVING 0.375" ID POLY 125' BLK
Techflex
55
In Stock
1 : $53.18000
Spool
Spool
ActiveSleevingBraided0.375" (9.52mm)0.435" (11.05mm)Polyamide Multifilament, Halogen FreeBlack125' (38.10m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant---
NMN
NMN0.25BK200
SLEEVING 0.250" ID POLY 200' BLK
Techflex
121
In Stock
1 : $55.76000
Spool
Spool
ActiveSleevingBraided0.250" (6.35mm)0.310" (7.87mm)Polyamide Multifilament, Halogen FreeBlack200' (60.96m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant---
NMN
NMN0.50BK100
SLEEVING 0.5" ID POLY 100' BLACK
Techflex
39
In Stock
1 : $61.56000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)Polyamide Multifilament, Halogen FreeBlack100' (30.48m)0.030" (0.76mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Moisture ResistantUV ResistantChemical Resistant, Vibration Resistant---
FIT PVC-105 Series
P1052 BK003
TUBING 0.258" ID PVC 250' BLACK
Alpha Wire
643
In Stock
1 : $84.22000
Spool
Spool
ActiveSolid TubingSmooth0.258" (6.55mm)0.318" (8.08mm)Poly-Vinyl Chloride (PVC)Black250' (76.20m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1--
FIT PVC-105 Series
P1053/8 BK005
TUBING 0.375" ID PVC 100' BLACK
Alpha Wire
59
In Stock
1 : $84.38000
Spool
Spool
ActiveSolid TubingSmooth0.375" (9.52mm)0.449" (11.40mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.025" (0.64mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1--
FIT PVC-105 Series
P1059/16 BK005
TUBING 0.562" ID PVC 100' BLACK
Alpha Wire
73
In Stock
1 : $104.79000
Spool
Spool
ActiveSolid TubingSmooth0.562" (14.27mm)0.652" (16.56mm)Poly-Vinyl Chloride (PVC)Black100' (30.48m)0.030" (0.76mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1--
FIT PVC-105 Series
P1058 BK002
TUBING 0.129" ID PVC 500' BLACK
Alpha Wire
87
In Stock
459
Factory
1 : $108.86000
Spool
Spool
ActiveSolid TubingSmooth0.129" (3.28mm)0.181" (4.60mm)Poly-Vinyl Chloride (PVC)Black500' (152.40m)0.020" (0.51mm)-20°C ~ 105°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant, UV Resistant-UL 224 VW-1--
TFT200xx NA00x
TFT20024 NA005
TUBING 0.02" ID PTFE 100' NAT
Alpha Wire
49
In Stock
119
Factory
1 : $119.14000
Spool
Spool
ActiveSolid TubingSmooth0.020" (0.51mm)0.046" (1.17mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
TFT200xx NA00x
TFT20022 NA005
TUBING 0.026" ID PTFE 100' NAT
Alpha Wire
71
In Stock
90
Factory
1 : $138.90000
Spool
Spool
ActiveSolid TubingSmooth0.026" (0.66mm)0.052" (1.32mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.010" (0.25mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
TFT200xx NA00x
TFT20019 NA005
TUBING 0.036" ID PTFE 100' NAT
Alpha Wire
46
In Stock
48
Factory
1 : $157.75000
Spool
Spool
ActiveSolid TubingSmooth0.036" (0.91mm)0.066" (1.68mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
TFT2x0xx NA00x
TFT25022 NA005
TUBING 0.025" ID PTFE 100' NAT
Alpha Wire
93
In Stock
1 : $161.45000
Spool
Spool
ActiveSolid TubingSmooth0.025" (0.64mm)0.056" (1.42mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0--
TFT2x0xx NA00x
TFT20020 NA005
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
62
In Stock
202
Factory
1 : $168.09000
Spool
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.064" (1.62mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
TFT200xx NA00x
TFT20018 NA005
TUBING 0.04" ID PTFE 100' NAT
Alpha Wire
154
In Stock
222
Factory
1 : $171.44000
Spool
Spool
ActiveSolid TubingSmooth0.040" (1.02mm)0.070" (1.78mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
1068150024
1068150024
TUBING .006" ID SILICA 1=10M
Molex
54
In Stock
1 : $181.75000
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.006" (0.15mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant------
1068000xxx
1068150023
TUBING .004" ID SILICA 1=10M
Molex
40
In Stock
1 : $181.75000
Bulk
Bulk
ActiveSolid Tubing, CapillarySmooth0.004" (0.10mm)0.014" (0.36mm)Silica, Polyimide CoatedAmber32.81' (10.00m)--65°C ~ 350°C-Abrasion Resistant------
TFT200xx NA00x
TFT20014 NA005
TUBING 0.064" ID PTFE 100' NAT
Alpha Wire
107
In Stock
77
Factory
1 : $182.31000
Spool
Spool
ActiveSolid TubingSmooth0.064" (1.63mm)0.096" (2.44mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
TFT2x0xx NA00x
TFT25020 NA005
TUBING 0.032" ID PTFE 100' NAT
Alpha Wire
32
In Stock
53
Factory
1 : $193.41000
Spool
Spool
ActiveSolid TubingSmooth0.032" (0.81mm)0.072" (1.83mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.016" (0.40mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0--
TFT200xx NA00x
TFT20015 NA005
TUBING 0.057" ID PTFE 100' NAT
Alpha Wire
37
In Stock
29
Factory
1 : $210.63000
Spool
Spool
ActiveSolid TubingSmooth0.057" (1.45mm)0.089" (2.26mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
TTN0.38SV
TTN0.38SV300
SLEEVING 0.375" ID 300' SILVER
Techflex
73
In Stock
1 : $234.79000
Spool
Spool
ActiveSleeving, InsulatedConvoluted - Braided0.375" (9.52mm)0.425" (10.80mm)Fiberglass, Aluminized, Halogen FreeSilver300' (91.44m)0.025" (0.64mm)-60°C ~ 255°CFlame Retardant, Heat ResistantAbrasion ResistantGasoline Resistant-Chemical Resistant, Clean CutNon Flammable--
TFT200xx NA00x
TFT20011 NA005
TUBING 0.091" ID PTFE 100' NAT
Alpha Wire
45
In Stock
1 : $245.44000
Spool
Spool
ActiveSolid TubingSmooth0.091" (2.31mm)0.125" (3.18mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.012" (0.30mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion Resistant-UL94 V-0--
PF200x NA00x
PF2008 NA005
SLEEVING 0.129" ID FBRGLASS 100'
Alpha Wire
26
In Stock
15
Factory
1 : $248.16000
Spool
Spool
ActiveSleevingBraided0.129" (3.28mm)0.177" (4.50mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.018" (0.46mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1--
TFT2x0xx NA00x
TFT25016 NA005
TUBING 0.051" ID PTFE 100' NAT
Alpha Wire
28
In Stock
76
Factory
1 : $262.49000
Spool
Spool
ActiveSolid TubingSmooth0.051" (1.30mm)0.093" (2.36mm)Polytetrafluoroethylene (PTFE)Natural100' (30.48m)0.016" (0.40mm)-75°C ~ 260°CHeat ResistantAbrasion ResistantOil ResistantCorrosion ResistantChemical ResistantUL94 V-0--
FIT® PIF-240 Series
PF2401/2A NA005
SLEEVING 0.5" ID FBRGLASS 100'
Alpha Wire
26
In Stock
1 : $273.03000
Spool
Spool
ActiveSleevingBraided0.500" (12.70mm)0.560" (14.22mm)FiberglassNatural100' (30.48m)0.018" (0.46mm)-60°C ~ 648°C-Abrasion Resistant-Corrosion Resistant-UL VW-1--
PF2004 NA005
PF2004 NA005
SLEEVING 0.204" ID FBRGLASS 100'
Alpha Wire
37
In Stock
11
Factory
1 : $332.95000
Spool
Spool
ActiveSleevingBraided0.204" (5.18mm)0.264" (6.70mm)Fiberglass, Silicone CoatedNatural100' (30.48m)0.020" (0.51mm)-70°C ~ 200°C-Abrasion Resistant, Fray Resistant-Corrosion ResistantClean CutUL VW-1--
Showing
of 4,478

Protective Hoses, Solid Tubing, Sleeving


Protective Hoses, Solid Tubing, and Sleeving are hollow pieces of Aramid, Ethylene Tetrafluoroethylene, Fiberglass, Polyamide, Polyester, Polyethylene, Polymer, Polyolefin, Polypropylene, Polytetrafluoroethylene, Polyvinylidene, Silica, Stainless Steel, and Steel in operating temperatures of -200°C to +648°C in lengths ranging from 0.062’ (19.05mm, 0.75”) to 1000’ (3048.00m) with both ends open.