Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Voltage - Supply
Trip Range
Delay Time
Mounting Type
Termination Style
Features
Operating Temperature
MFG_SE-107
SE-107
GROUND-FAULT GROUND-CHECK MON
Littelfuse Inc.
2
In Stock
2
Factory
1 : $1,295.83000
Bulk
Bulk
ActiveGround Fault120VAC0.5 ~ 5A0.1 ~ 1sChassis MountScrew TerminalAutomatic Reset, Manual Reset-
SE-107L
SE-107E
GF-GC MONITOR UVR 240 VAC SUPPLY
Littelfuse Inc.
0
In Stock
1 : $1,206.47000
Bulk
Bulk
ActiveGround Fault240VAC0.5 ~ 4A0.1 ~ 1sChassis MountScrew TerminalAutomatic Reset, Manual Reset-40°C ~ 60°C
SE-107L
SE-107L
GF-GC MONITOR LATCHING GC
Littelfuse Inc.
0
In Stock
1 : $1,461.47000
Bulk
Bulk
ActiveGround Fault120VAC0.5 ~ 4A0.1 ~ 1sChassis MountScrew TerminalAutomatic Reset, Manual Reset-40°C ~ 60°C
SE-107L
SE-107D
GF-GC MONITOR UVR 120 VAC/VDC SU
Littelfuse Inc.
0
In Stock
1 : $1,647.83000
Bulk
Bulk
ActiveGround Fault120VAC/DC0.5 ~ 4A0.1 ~ 1sChassis MountScrew TerminalAutomatic Reset, Manual Reset-40°C ~ 60°C
SE-107L
SE-107DL
GF-GC MON UVR LATCHING GC 120V
Littelfuse Inc.
0
In Stock
1 : $1,900.91000
Bulk
Bulk
ActiveGround Fault120VAC/DC0.5 ~ 4A0.1 ~ 1sChassis MountScrew TerminalAutomatic Reset, Manual Reset-40°C ~ 60°C
SE-107L
SE-107EL
GF-GC MONITOR UVR LATCHING GC 24
Littelfuse Inc.
0
In Stock
Obsolete
Bulk
ObsoleteGround Fault240VAC0.5 ~ 4A0.1 ~ 1sChassis MountScrew TerminalAutomatic Reset, Manual Reset-40°C ~ 60°C
Showing
1 - 6
of 6

Protection Relays & Systems


Protection relays detect abnormal operating conditions in an industrial system and may trigger an alert or isolate the offending device from the system. Common detection functions include; Arc-flash, temperature monitoring, ground fault, over-current, over-voltage, reverse power flow, over-frequency, under-frequency and phase loss, sequence or imbalance.