Programmable Timers and Oscillators

Results: 2
Type
555 Type, Timer/Oscillator (Single)Programmable Timer
Count
65536-
Voltage - Supply
3V ~ 20V4.5V ~ 16V
Operating Temperature
-55°C ~ 125°C0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)14-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP14-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Count
Frequency
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-DIP
NE555P
IC OSC SINGLE TIMER 100KHZ 8-DIP
Texas Instruments
16,985
In Stock
1 : $0.41000
Tube
-
Tube
Active
555 Type, Timer/Oscillator (Single)
-
100kHz
4.5V ~ 16V
10 mA
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
8-PDIP
Through Hole
TLC074IN
CD4541BE
IC OSC PROG TIMER 100KHZ 14DIP
Texas Instruments
13,401
In Stock
1 : $0.67000
Tube
-
Tube
Active
Programmable Timer
65536
100kHz
3V ~ 20V
-
-55°C ~ 125°C
14-DIP (0.300", 7.62mm)
14-PDIP
Through Hole
Showing
of 2

Programmable Timers and Oscillators


Devices that can be set to provide timing pulses at a specified frequency.