Programmable Oscillators

Results: 13
Product Status
ActiveObsolete
Programmable Type
Blank (User Must Program)Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Frequency Stability
±25ppm-
Frequency Stability (Total)
±10ppm±25ppm-
Ratings
-AEC-Q100
Package / Case
6-SMD, No Lead6-VDFN
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
DSC81zzDxx
DSC8102DI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
840
In Stock
1 : $5.90000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
58mA
-
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8121Axx
DSC8102AI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
200
In Stock
1 : $6.20000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8102BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
210
In Stock
1 : $6.20000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8102Cxx
DSC8102CI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
215
In Stock
1 : $6.79000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8102DI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
137
In Stock
1 : $7.36000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8102Cxx
DSC8102CI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
100
In Stock
1 : $8.49000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8102BI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
14
In Stock
1 : $5.16000
Tube
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8102BI2-PROGRAMMABLE
MEMS OSC PRG XO LVPECL 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : $5.54000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
DSC8121Axx
DSC8102AI2-PROGRAMMABLE
MEMS OSC PRG XO LVPECL 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : $5.54000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSC8102Cxx
DSC8102CI2-PROGRAMMABLE
MEMS OSC PRG XO LVPECL 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : $5.95000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±25ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSC81zzDxx
DSC8102DI5-PROGRAMMABLE
MEMS OSC PRG XO LVPECL 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : $6.34000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
DSC8102Cxx
DSC8102CI5-PROGRAMMABLE
MEMS OSC PRG XO LVPECL 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
1 : $7.19000
Tube
Tube
Active
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA1101BI1-025.0000TVAO
DSC8102BI5-PROGRAMMABLE
MEMS OSC PRG XO LVPECL 2.25-3.6V
Microchip Technology
0
In Stock
Value Added Item
Obsolete
Tube
Obsolete
MEMS
XO (Standard)
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
10 MHz ~ 460 MHz
Standby
LVPECL
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 85°C
-
58mA
AEC-Q100
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
Showing
of 13

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.