Process, Temperature

Results: 2
Output Type
RelaySolid State
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
SX481111
SX481111
Temperature controller Relay
DITEL
5
Marketplace
2 : $153.00000
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, E, J, K, N, PLII, R, S, T)
-200°C ~ 1800°C
Relay
On/Off, Proportional (PID)
-
-
-
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
SX481211
SX481211
Low Cost Temperature Regulator 4
DITEL
5
Marketplace
2 : $153.00000
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, E, J, K, N, PLII, R, S, T)
-200°C ~ 1800°C
Solid State
On/Off, Proportional (PID)
-
-
-
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
Showing
of 2

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.