Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
108
In Stock
1 : $38.18000
Cut Tape (CT)
256 : $26.36102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±36PSI (±249kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
235
In Stock
1 : $42.74000
Cut Tape (CT)
256 : $29.50969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
222
In Stock
1 : $57.57000
Cut Tape (CT)
128 : $43.93500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
512 : $25.45199
Tray
Tray
ActiveBoard MountDifferential±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±36PSI (±249kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
64 : $28.17906
Tray
Tray
ActiveBoard MountDifferential±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±36PSI (±249kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
512 : $28.49211
Tray
Tray
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
64 : $31.54484
Tray
Tray
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
25 : $31.81520
Strip
Strip
ActiveBoard MountDifferential±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±36PSI (±249kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
25 : $35.61520
Strip
Strip
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
512 : $41.66250
Tray
Tray
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
64 : $45.45000
Tray
Tray
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
0
In Stock
Check Lead Time
25 : $46.96480
Strip
Strip
ActiveBoard MountDifferential±0.04PSI ~ ±0.36PSI (±0.25kPa ~ ±2.5kPa)I²C, SPI16 b±0.1%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±1.45PSI (±9.97kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
Showing
of 12

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).