Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,600 In Stock | 1 : $18.51000 Cut Tape (CT) 300 : $11.56580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
2,024 In Stock | 1 : $18.51000 Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
0 In Stock Check Lead Time | 1,000 : $10.54020 Tape & Reel (TR) | Tape & Reel (TR) | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | - | No Port | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | - | No Port | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | - | No Port | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP |