Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,739 In Stock | 1 : $17.89000 Cut Tape (CT) 1,000 : $10.25147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
2,538 In Stock | 1 : $18.27000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
4,719 In Stock | 1 : $18.97000 Tube | Tube | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
0 In Stock Check Lead Time | 1 : $18.97000 Cut Tape (CT) 300 : $11.85867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
0 Marketplace | Active | Bulk | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP |