Pressure Sensors, Transducers

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPXV2102GP
MPXAZ6115AP
SENSOR 16.68PSIA 0.13" 4.7V 8SOP
NXP USA Inc.
326
In Stock
1 : $20.33000
Tray
Tray
Active
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbed
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Side Port
8-SOP
8 SMD
MPXAZ6115AC6T1
SENSOR 16.68PSIA 0.13" 4.7V
NXP USA Inc.
1,333
In Stock
1 : $20.90000
Cut Tape (CT)
100 : $15.72790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
8 SMD
MPXAZ6115AC6U
SENSOR 16.68PSIA 0.13" 4.7V
NXP USA Inc.
0
In Stock
40 : $12.73850
Tube
Tube
Obsolete
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
MPXV2102GP
MPXAZ6115APT1
SENSOR 16.68PSIA 0.13" 4.7V 8SOP
NXP USA Inc.
0
In Stock
Check Lead Time
200 : $14.79625
Tape & Reel (TR)
Tape & Reel (TR)
Active
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbed
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Side Port
8-SOP
MPVZ5010G7U
MPXAZ6115A7U
SENSOR 16.68PSIA 0.13" 4.7V 8DIP
NXP USA Inc.
0
In Stock
40 : $16.84975
Tube
Tube
Obsolete
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
PC Pin
58.02PSI (400kPa)
-40°C ~ 125°C
Through Hole
8-DIP Module
8-DIP
8 SMD Module
MPXAZ6115A6U
SENSOR 16.68PSIA 4.7V
NXP USA Inc.
0
In Stock
Obsolete
Tube
Obsolete
Board Mount
Absolute
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Analog Voltage
0.2 V ~ 4.7 V
±1.5%
4.75V ~ 5.25V
-
No Port
Temperature Compensated
SMD (SMT) Tab
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD Module
-
Showing
of 6

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).