Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SDP3x
SDP31-500PA-TR-1500PCS
SENSOR 0.07PSID 0.08" 16BIT 1SMD
Sensirion AG
22,410
In Stock
1 : $33.32000
Cut Tape (CT)
1,500 : $21.10324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountDifferential-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)I²C16 b±3%3.3VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab14.5PSI (100kPa)-40°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP32-125PA-TR-250PCS
SENSOR 0.018PSID 0.08" 16BIT SMD
Sensirion AG
1,904
In Stock
1 : $33.32000
Cut Tape (CT)
250 : $23.00728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential±0.018PSI (± 0.125kPa)I²C16 b±3%3V ~ 4VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±14.5PSI (±100kPa)-40°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP33-1500PA-TR-250PCS
SENSOR 0.22PSID 0.08" 16BIT 1SMD
Sensirion AG
1,222
In Stock
1 : $33.32000
Cut Tape (CT)
250 : $23.00728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential±0.22PSI (±1.5kPa)I²C16 b±6%3.3VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab14.5PSI (100kPa)-40°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP36-500PA-TR-250PCS
SENSOR 0.07PSID 0.08" .9V 16SMD
Sensirion AG
834
In Stock
1 : $33.32000
Cut Tape (CT)
250 : $23.00728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)Analog Voltage100 mV ~ 900 mV (3.3V)±3%3V ~ 3.6VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab14.5PSI (100kPa)-20°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP37-125PA-TR-250PCS
SENSOR 0.013PSID 0.08" .9V 16SMD
Sensirion AG
740
In Stock
1 : $33.32000
Cut Tape (CT)
250 : $23.00728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential-0.001PSI ~ 0.013PSI (-0.005kPa ~ 0.125kPa)Analog Voltage100 mV ~ 900 mV (3.3V)±3%3V ~ 3.6VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab±14.5PSI (±100kPa)-20°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP31-500PA-TR-250PCS
SENSOR 0.07PSID 0.08" 16BIT 1SMD
Sensirion AG
267
In Stock
1 : $33.32000
Cut Tape (CT)
250 : $23.00728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)I²C16 b±3%3.3VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab14.5PSI (100kPa)-40°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP31-500PA
SENSOR 0.07PSID 0.08" 16BIT 1SMD
Sensirion AG
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-KeyBoard MountDifferential-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)I²C16b±3%3.3VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab14.5PSI (100kPa)-40°C ~ 85°CSurface Mount16-SMD Module16-SMD
SDP3x
SDP36-500PA
SENSOR 0.07PSID 0.08" .9V 16SMD
Sensirion AG
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-KeyBoard MountDifferential-0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)Analog Voltage100 mV ~ 900 mV (3.3V)±3%3V ~ 3.6VMale - 0.08" (2.00mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab14.5PSI (100kPa)-20°C ~ 85°CSurface Mount16-SMD Module16-SMD
Showing
of 8

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).