Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential±0.18PSI (±1.25kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
14
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential±0.04PSI (±0.25kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
97
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential±0.07PSI (±0.5kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
24
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential2.17PSI (15kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
10
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential/Vented Gauge±0.36PSI (±2.5kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
0
In Stock
Check Lead Time
1 : $86.56000
Bulk
Bulk
ActiveBoard MountDifferential±0.02PSI (±0.1kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
2
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential1.08PSI (7.48kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
1
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential±0.36PSI (±2.5kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
0
In Stock
Check Lead Time
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential/Vented Gauge1.08PSI (7.48kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
4
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential/Vented Gauge2.17PSI (15kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
1
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential/Vented Gauge±0.04PSI (±0.25kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
1
In Stock
1 : $69.28000
Bulk
Bulk
ActiveBoard MountDifferential/Vented Gauge±0.18PSI (±1.25kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin7.23PSI (49.83kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
0
In Stock
Check Lead Time
10 : $58.33800
Bulk
Bulk
ActiveBoard MountDifferential/Vented Gauge0.07PSI (0.5kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
0
In Stock
Obsolete
Bulk
ObsoleteBoard MountDifferential/Vented Gauge±0.02PSI (±0.1kPa)I²C, SPI18b±0.25%1.68V ~ 3.6VMale - 0.09" (2.24mm) Tube, DualBarbedTemperature CompensatedPC Pin3.61PSI (24.92kPa)-25°C ~ 85°CThrough Hole8-DIP (0.620", 15.75mm), Dual Ports, Same Side8-DIP
Showing
of 14

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).