Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $167.36000 Bulk | - | Bulk | Active | Board Mount | Differential | 0.73PSI (5kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | 5V | Male - 0.1" (2.5mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 3.63PSI (25kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | - | |||
3 In Stock | 1 : $183.56000 Bulk | - | Bulk | Active | Board Mount | Differential | 0.29PSI (2kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | 5V | Male - 0.1" (2.5mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | - | |||
6 In Stock | 1 : $208.96000 Bulk | - | Bulk | Active | Board Mount | Differential | -0.73PSI ~ 0.73PSI (-5kPa ~ 5kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | 5V | Male - 0.1" (2.5mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 3.63PSI (25kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | - | |||
3 In Stock | 1 : $208.96000 Bulk | - | Bulk | Active | Board Mount | Differential | -0.15PSI ~ 0.15PSI (-1kPa ~ 1kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | 5V | Male - 0.1" (2.5mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 0.73PSI (5kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | - | |||
7 In Stock | 1 : $183.56000 Bulk | - | Bulk | Active | Board Mount | Differential | -0.29PSI ~ 0.29PSI (-2kPa ~ 2kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | 5V | Male - 0.1" (2.5mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 1.45PSI (10kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | - | |||
1 In Stock | 1 : $208.96000 Bulk | - | Bulk | Active | Board Mount | Differential | 0.15PSI (1kPa) | Analog Voltage | 0.5 V ~ 4.5 V | - | 5V | Male - 0.1" (2.5mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | 0.73PSI (5kPa) | -20°C ~ 70°C | Through Hole | 5-SIP Module | - |