Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Sealed Gauge | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 4.5V ~ 5.5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Connector | 900PSI (6205.28kPa) | -30°C ~ 100°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Absolute | 150PSI (1034.21kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 4.5V ~ 5.5V | Female - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Connector | 450PSI (3102.64kPa) | -30°C ~ 100°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 4.5V ~ 5.5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Connector | 300PSI (2068.43kPa) | -30°C ~ 100°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±2% | 4.5V ~ 5.5V | Female - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -30°C ~ 100°C | Cylinder | - |