Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPX4250DP
MPX5100DP
SENSOR 14.5PSID 0.19" 4.7V
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $25.52000
Tray
Tray
ActiveBoard MountDifferential14.5PSI (100kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25VMale - 0.19" (4.93mm) Tube, DualBarbedTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
867B-04 Pkg
MPX5100GP
SENSOR 14.5PSIG 0.19" 4.7V
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $25.52000
Tray
Tray
ActiveBoard MountVented Gauge14.5PSI (100kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25VMale - 0.19" (4.93mm) TubeBarbedTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
SENSOR 14.5PSID 0.19" 4.7V
MPX5100DP
SENSOR 14.5PSID 0.19" 4.7V
Freescale Semiconductor
0
Marketplace
Active
Bulk
ActiveBoard MountDifferential14.5PSI (100kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25VMale - 0.19" (4.93mm) Tube, DualBarbedTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
867B-04 Pkg
MPX5100AP
SENSOR 16.68PSIA 0.19" 4.7V
NXP USA Inc.
0
In Stock
100 : $18.23090
Tray
Tray
ObsoleteBoard MountAbsolute2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25VMale - 0.19" (4.93mm) TubeBarbedTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
867-08 Pkg
MPX5100A
SENSOR 16.68PSIA 4.7V
NXP USA Inc.
0
In Stock
Obsolete
Tray
ObsoleteBoard MountAbsolute2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25V-No PortTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
867-08 Pkg
MPX5100D
SENSOR 14.5PSID 4.7V
NXP USA Inc.
0
In Stock
Obsolete
Tray
ObsoleteBoard MountDifferential14.5PSI (100kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25V-No PortTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
MPX4250DP
MPX5100GSX
SENSOR 14.5PSIG 0.19" 4.7V
NXP USA Inc.
0
In Stock
Obsolete
Tray
ObsoleteBoard MountVented Gauge14.5PSI (100kPa)Analog Voltage0.2 V ~ 4.7 V±2.5%4.75V ~ 5.25VMale - 0.19" (4.93mm) TubeBarbedTemperature CompensatedPC Pin58.02PSI (400kPa)-40°C ~ 125°CThrough Hole6-SIP Module-
Showing
of 7

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).