Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPX10GP
MPX53GP
SENSOR 7.25PSIG 0.19" .06V
NXP USA Inc.
0
In Stock
1 : $16.71000
Bulk
Bulk
ObsoleteBoard MountVented Gauge7.25PSI (50kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)-0.6% ~ 0.4%3V ~ 6VMale - 0.19" (4.93mm) TubeBarbed-PC Pin25.38PSI (175kPa)-40°C ~ 125°CThrough Hole4-SIP Module-
MPX12DP
MPX53DP
SENSOR 7.25PSID 0.19" .06V
NXP USA Inc.
0
In Stock
1 : $19.25000
Tube
Tube
ObsoleteBoard MountDifferential7.25PSI (50kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)-0.6% ~ 0.4%3V ~ 6VMale - 0.19" (4.93mm) Tube, DualBarbed-PC Pin25.38PSI (175kPa)-40°C ~ 125°CThrough Hole4-SIP Module-
MPX2100D
MPX53D
SENSOR 7.25PSID .06V
NXP USA Inc.
0
In Stock
Obsolete
Tube
ObsoleteBoard MountDifferential7.25PSI (50kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)-0.6% ~ 0.4%3V ~ 6V-No Port-PC Pin25.38PSI (175kPa)-40°C ~ 125°CThrough Hole4-SIP Module-
Showing
of 3

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).