Pressure Sensors, Transducers

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)Tray
Operating Pressure
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa)±0.09PSI (±0.62kPa)±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa)±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa)
Maximum Pressure
±1.45PSI (±9.97kPa)±14.5PSI (±100kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
669
In Stock
1 : $32.35000
Cut Tape (CT)
256 : $22.33363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
177
In Stock
1 : $50.37000
Cut Tape (CT)
256 : $37.11750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
600
In Stock
1 : $37.12000
Cut Tape (CT)
256 : $25.62875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
1 : $31.39000
Cut Tape (CT)
256 : $21.67461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Differential
±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±14.5PSI (±100kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : $20.92721
Tray
Tray
Active
Board Mount
Differential
±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±14.5PSI (±100kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : $21.56350
Tray
Tray
Active
Board Mount
Differential
±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : $23.16938
Tray
Tray
Active
Board Mount
Differential
±0.09PSI ~ ±2.17PSI (±0.62kPa ~ ±15kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±14.5PSI (±100kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
25 : $23.16960
Strip
Strip
Active
Board Mount
Differential
±0.09PSI (±0.62kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±14.5PSI (±100kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : $23.87391
Tray
Tray
Active
Board Mount
Differential
±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
25 : $23.87400
Strip
Strip
Active
Board Mount
Differential
±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : $24.74500
Tray
Tray
Active
Board Mount
Differential
±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : $27.39625
Tray
Tray
Active
Board Mount
Differential
±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
25 : $27.39640
Strip
Strip
Active
Board Mount
Differential
±0.02PSI ~ ±0.36PSI (±0.12kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : $36.45469
Tray
Tray
Active
Board Mount
Differential
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : $39.76875
Tray
Tray
Active
Board Mount
Differential
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
25 : $39.76880
Strip
Strip
Active
Board Mount
Differential
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
±1.45PSI (±9.97kPa)
0°C ~ 50°C
Surface Mount
11-SMD, No Lead, Top Port
-
Showing
of 16

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).