Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $65.82000 Cut Tape (CT) 64 : $51.96453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 1.42PSI (9.81kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
49 In Stock | 1 : $29.91000 Cut Tape (CT) 64 : $22.07359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 5.08PSI ~ 15.95PSI (35kPa ~ 110kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | - | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
58 In Stock | 1 : $29.91000 Cut Tape (CT) 64 : $18.16797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 80PSI ~ 150PSI (551.58kPa ~ 1034.21kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 250PSI (1723.69kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
33 In Stock | 1 : $29.91000 Cut Tape (CT) 64 : $22.07359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | ±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 250PSI (1723.69kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
63 In Stock | 1 : $48.36000 Cut Tape (CT) 64 : $28.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 1.42PSI (9.81kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
84 In Stock | 1 : $59.97000 Cut Tape (CT) 64 : $47.34375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.22PSI (98.07kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - | |||
0 In Stock Check Lead Time | 1 : $46.76000 Cut Tape (CT) 64 : $32.56234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | I2C, SPI | 24 b | ±0.05% | 2.8V ~ 3.5V | Male - 0.08" (2.13mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.22PSI (98.07kPa) | -20°C ~ 85°C | Surface Mount | 11-SMD, No Lead, Top Port | - |