Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SENSOR 150PSIA 0.08" 16BIT
ND150A
SENSOR 150PSIA 0.08" 16BIT
Superior Sensor Technology, Inc.
256
In Stock
1 : $33.41000
Cut Tape (CT)
256 : $23.06586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountAbsolute150PSI (1034.21kPa)I²C, SPI16 b±0.25%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab250PSI (1723.69kPa)-20°C ~ 85°C (TA)Surface Mount11-SMD, No Lead, Top Port-
SENSOR 100PSIA 0.08" 16BIT
ND100A
SENSOR 100PSIA 0.08" 16BIT
Superior Sensor Technology, Inc.
256
In Stock
1 : $33.41000
Cut Tape (CT)
256 : $23.06586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountAbsolute100PSI (689.48kPa)I²C, SPI16 b±0.25%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab200PSI (1378.95kPa)-20°C ~ 85°C (TA)Surface Mount11-SMD, No Lead, Top Port-
255
In Stock
1 : $33.41000
Cut Tape (CT)
256 : $23.06586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountAbsolute60PSI (413.69kPa)I²C, SPI16 b±0.25%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab150PSI (1034.21kPa)-20°C ~ 85°C (TA)Surface Mount11-SMD, No Lead, Top Port-
247
In Stock
1 : $33.41000
Cut Tape (CT)
256 : $23.06586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountAbsolute30PSI (206.84kPa)I²C, SPI16 b±0.25%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab100PSI (689.48kPa)-20°C ~ 85°C (TA)Surface Mount11-SMD, No Lead, Top Port-
152
In Stock
1 : $33.41000
Cut Tape (CT)
256 : $23.06586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountAbsolute15PSI (103.42kPa)I²C, SPI16 b±0.25%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab35PSI (241.32kPa)-20°C ~ 85°C (TA)Surface Mount11-SMD, No Lead, Top Port-
VN025CM
VN150A
ABS PRESSURE 80 TO 150 PSI
Superior Sensor Technology, Inc.
64
In Stock
1 : $29.91000
Cut Tape (CT)
64 : $22.07359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute80PSI ~ 150PSI (551.58kPa ~ 1034.21kPa)I²C, SPI24 b±0.05%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab250PSI (1723.69kPa)-20°C ~ 85°CSurface Mount11-SMD, No Lead, Top Port-
VN025CM
VN150D
ABS PRESSURE +/-80 TO 150 PSI
Superior Sensor Technology, Inc.
60
In Stock
1 : $29.91000
Cut Tape (CT)
64 : $22.07359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa)I²C, SPI24 b±0.05%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab250PSI (1723.69kPa)-20°C ~ 85°CSurface Mount11-SMD, No Lead, Top Port-
Showing
of 7

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).