Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MPVZ5010GW7U
MPVZ4006GW7U
SENSOR 0.87PSIG 0.22" 4.6V
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $19.91000
Tube
Tube
ActiveBoard MountVented Gauge0.87PSI (6kPa)Analog Voltage0.3 V ~ 4.6 V-4.75V ~ 5.25VMale - 0.22" (5.59mm) TubeBarblessTemperature CompensatedPC Pin10.88PSI (75kPa)10°C ~ 60°CThrough Hole8-DIP Module-
PEIZORESISTIVE SENSOR, GAGE, 0PS
MPVZ4006GW7U174
PEIZORESISTIVE SENSOR, GAGE, 0PS
Freescale Semiconductor
0
Marketplace
Active
*
Bulk
Active----------------
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).