Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Sealed Gauge | 3000PSI (20684.27kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 6000PSI (41368.54kPa) | -40°C ~ 125°C | Cylinder | |||
23 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Sealed Gauge | 5000PSI (34473.79kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 10000PSI (68947.57kPa) | -40°C ~ 125°C | Cylinder | |||
25 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Gauge | 50PSI (344.74kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 100PSI (689.48kPa) | -40°C ~ 125°C | Cylinder | |||
25 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Gauge | 3PSI (20.68kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 6PSI (41.37kPa) | -40°C ~ 125°C | Cylinder | |||
21 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Sealed Gauge | 1000PSI (6894.76kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 2000PSI (13789.51kPa) | -40°C ~ 125°C | Cylinder | |||
19 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Gauge | 300PSI (2068.43kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 600PSI (4136.85kPa) | -40°C ~ 125°C | Cylinder | |||
12 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Sealed Gauge | 10000PSI (68947.57kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 20000PSI (137895.15kPa) | -40°C ~ 125°C | Cylinder | |||
12 Marketplace | 1 : $75.00000 Bulk | - | Bulk | Active | Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0 mV ~ 100 mV (10V) | ±0.25% | 10V | Cell w/Body O-Ring | No Port | PC Pin | 1000PSI (6894.76kPa) | -40°C ~ 125°C | Cylinder |