Pressure Sensors, Transducers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ICP-20100
SENSOR 15.95PSIA 20BIT 10LGA
TDK InvenSense
9,750
In Stock
1 : $2.92000
Cut Tape (CT)
10,000 : $1.74303
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Board Mount
Absolute
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
I2C, I3C, SPI
20 b
±0.003PSI (±0.02kPa)
1.62V ~ 1.98V, 2.97V ~ 3.63V
-
No Port
-
-
-
-40°C ~ 85°C
Surface Mount
10-VFLGA
10-LGA (2x2)
BMP585
ABSOLUTE PRESSURE SENSOR
Bosch Sensortec
4,669
In Stock
1 : $4.32000
Cut Tape (CT)
4,000 : $2.73936
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
-
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
I2C, I3C, SPI
-
±0.007PSI (±0.05kPa)
1.71V ~ 3.6V
-
No Port
Standby Mode
-
-
-
Surface Mount
9-LGA
9-LGA (3.25x3.25)
38,376
In Stock
1 : $8.72000
Cut Tape (CT)
3,600 : $5.75374
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
I2C, SPI
24 b
±0.022PSI (±0.15kPa)
1.8V ~ 3.6V
-
No Port
-
SMD (SMT) Tab
87.02PSI (600kPa)
-40°C ~ 85°C
Surface Mount
8-SMD
8-SMD
ICP-10111
SENSOR 15.95PSIA 8LGA
TDK InvenSense
12,746
In Stock
1 : $2.70000
Cut Tape (CT)
10,000 : $1.59908
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
I2C
-
-
1.8V
-
No Port
-
SMD (SMT) Tab
-
-40°C ~ 85°C
Surface Mount
8-VFLGA
8-LGA (2x2.5)
HLGA-10L
SENSOR 18.27PSIA 24BIT 10HLGA
STMicroelectronics
0
In Stock
Check Lead Time
1 : $2.49000
Cut Tape (CT)
8,000 : $1.48031
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Absolute
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
I2C, SPI
24 b
±0.007PSI (±0.05kPa)
1.7V ~ 3.6V
-
No Port
Temperature Compensated
SMD (SMT) Tab
290PSI (2000kPa)
-40°C ~ 85°C
Surface Mount
10-WFLGA
10-HLGA (2.0x2.0)
2SMPP-02
SENSOR 5.37PSIG 0.1" .031V
Omron Electronics Inc-EMC Div
0
In Stock
Check Lead Time
1 : $2.58000
Tube
-
Tube
Active
Board Mount
Vented Gauge
5.37PSI (37kPa)
Analog Voltage
0 mV ~ 31 mV
±0.8%
-
Male - 0.1" (2.59mm) Tube
Barbless
-
Gull Wing
7.69PSI (53kPa)
0°C ~ 50°C
Surface Mount
6-SMD Module
-
Showing
of 6

About Pressure Sensors


A pressure sensor is a device that detects, measures, and converts pressure—usually of gases or liquids—into an electrical signal that can be monitored, displayed, or used for control. These sensors play a vital role in systems that rely on accurate pressure measurement, from industrial automation and hydraulic control to medical devices, HVAC systems, and consumer electronics.

There are several key types of pressure sensors, each suited for specific applications. Gauge pressure sensors measure pressure relative to atmospheric pressure, while absolute pressure sensors measure against a perfect vacuum. Differential pressure sensors measure the difference between two pressure points, and are widely used in filtration, airflow, and level measurement.

When selecting a pressure sensor, important factors include the pressure range (from vacuum to high pressure), output type (analog voltage, current loop, or digital), measurement accuracy, response time, and media compatibility (e.g., liquids, gases, corrosive fluids). Some sensors are designed for barometric or atmospheric monitoring, while others are tailored to pneumatic, hydraulic, or industrial process environments. High-end models may include temperature compensation, vibration resistance, and long-term stability for reliable operation in demanding applications. Whether you’re monitoring tire pressure, managing a hydraulic system, or designing an IoT device, the right pressure sensor offers precision, durability, and the confidence to keep systems running safely and efficiently.