Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,401 In Stock | 1 : $3.15000 Cut Tape (CT) 10,000 : $1.88629 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | - | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
23,260 In Stock | 1 : $3.35000 Cut Tape (CT) 10,000 : $2.01598 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | Surface Mount | 10-VFLGA | 10-LGA (2x2) |