Pressure Sensors, Transducers

Results: 8,363
Manufacturer
Adafruit Industries LLCAdvanced Sensor DesignAdvanced Thermal Solutions Inc.Alps AlpineAmphenol Advanced SensorsAmphenol All Sensors CorporationAmphenol i2sAmphenol NovaSensorAmphenol SSI TechnologiesAnfield IndustriesAngst+Pfister Sensors and Power AGAtlas Scientific
Series
-*116CP1230124013 mm140PC150160PC17170PC180PC
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Applications
-Board LevelBoard MountIndustrial AutomationIndustrialMedical Ventilation
Pressure Type
-AbsoluteAbsolute, Differential, GaugeCompoundDifferentialDifferential, GaugeDifferential/Vented GaugeGaugeGauge, VacuumSealed GaugeSwitchVacuumVented Gauge
Operating Pressure
-500PSI (-3447.38kPa)-300PSI (-2068.43kPa)-200PSI (-1378.95kPa)-100PSI (-689.48kPa)-72.5 ~ 72.5PSI (-500 ~ 500kPa)-50PSI (-344.74kPa)-30PSI (-206.84kPa)-17.4PSI ~ 0.73PSI (-120kPa ~ 5kPa)-16.68PSI (-115kPa)-15.23PSI ~ 0.73PSI (-105kPa ~ 5kPa)-15PSI (-103.42kPa)-14.69 ~ 0PSI (-101.30 ~ 0kPa)
Output Type
-Analog CurrentAnalog Current, Analog VoltageAnalog Current, Analog Voltage, NPN/PNP- NC/NOAnalog Current, NPN - Open CollectorAnalog Current, NPN/PNP- NC/NOAnalog Current, PNP - Open CollectorAnalog Current, PNP- NC/NOAnalog Current/VoltageAnalog Current/Voltage, NPN - Open Collector, PNP - Open CollectorAnalog Current/Voltage, PNP - Open CollectorAnalog Voltage
Output
-300 mV ~ 0 mV (10V)-200 mV ~ 0 mV (10V)-100 mV ~ 0 mV-43 mV ~ 42 mV-40 mV ~ 0 mV-30 mV ~ 30 mV-1 mA ~ 0.5 mA0 V ~ 10 V0 V ~ 4.25 V0 V ~ 4.5 V0 V ~ 4.6 V0 V ~ 5 V
Accuracy
-0.6% ~ 0.4%±0.003PSI (±0.02kPa)±0.005%±0.007PSI (±0.05kPa)±0.01PSI (0.05kPa)±0.01PSI (0.1kPa)±0.01PSI (±0.05kPa)±0.011PSI (±0.075kPa)±0.012PSI (±0.08kPa)±0.015PSI (±0.1kPa)±0.018PSI (± 0.125kPa)±0.02% FS
Voltage - Supply
-4.75V ~ -5.25V0V ~ 2.2V0.9V ~ 1.8V1V ~ 10V1V ~ 5V1V ~ 6V1.2V ~ 3.6V1.235V1.5V ~ 12V1.5V ~ 15V1.5V ~ 3.6V1.62V ~ 1.98V
Port Size
-Cell w/Body O-RingFemale - 1/4" (6.35mm) GFemale - 1/4" (6.35mm) NPTFemale - 1/4" (6.35mm)Female - 1/8" (3.18mm) BSPPFemale - 1/8" (3.18mm) BSPP, DualFemale - 1/8" (3.18mm) NPTFemale - 1/8" (3.18mm) Swagelok™Female - 10-32 UNF, Male - 1/4" (6.35mm) NPTFemale - 7/16" (11.11mm) UNF SchraderFemale - 7/16" (11.11mm) UNF
Port Style
-BarbedBarblessFilteredNeedleNo PortThreaded
Features
-Amplified OutputAmplified Output, Temperature CompensatedDigital Output, Temperature CompensatedHoneywell PPT/PPT2 EmulationPC PolishedShutdown ModeShutdown Mode, Standby ModeStandby ModeTemperature CompensatedTemperature Compensated, Backlit Display
Termination Style
1.5" Cable with Connector-Axial LeadedCable 10'Cable 2'Cable 3'Cable 5'Cable LeadsCable with ConnectorCableCable/Wire LeadsConnector
Maximum Pressure
-1200PSI (-8273.71kPa)-900PSI (-6205.28kPa)-600PSI (-4136.85kPa)-300PSI (-2068.43kPa)-150PSI (-1034.21kPa)-90PSI (-620.53kPa)-58.02PSI (-400kPa)-45PSI (-310.26kPa)-42.67PSI ~ 213.35PSI (-294.2kPa ~ 1471kPa)-42.67PSI ~ 85.34PSI (-294.2kPa ~ 588.4kPa)-29.01PSI (-200kPa)-21.34PSI (-147.13kPa)
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-54°C ~ 150°C-54°C ~ 93°C-45°C ~ 125°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 121°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SIP Module3-SIP Module4-BLGA4-DIP (0.300", 7.62mm), Top Port4-DIP (0.453", 11.50mm), Top Port4-DIP Module4-SIP Module4-SIP4-SIP, Dual Ports, Opposite Sides4-SIP, Dual Ports, Same Side4-SIP, Dual Top Ports4-SIP, Side Port
Supplier Device Package
3-SIP4-DIP4-LGA (3.1x3.1)4-SIP4-SMD4-SMT5-MPAK6-CCLGA (2.8x2.8)6-DIP6-SIP6-SMD6-SMT
Stocking Options
Environmental Options
Media
Marketplace Product
8,363Results

Showing
of 8,363
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPS368XTSA1
DPS368XTSA1
SENSOR 17.4PSIG 24BIT 8VLGA
Infineon Technologies
9,353
In Stock
1 : $3.18000
Cut Tape (CT)
2,500 : $1.48477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountVented Gauge4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)I2C, SPI24 b±0.5°C1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab145PSI (999.74kPa)-40°C ~ 85°C--Surface Mount8-VFLGAPG-VLGA-8-1
8-LGA
DPS310XTSA1
SENSOR 17.4PSIA 24BIT 8VLGA
Infineon Technologies
8,109
In Stock
1 : $3.18000
Cut Tape (CT)
2,500 : $1.48470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)I2C, SPI24 b±0.015PSI (±0.1kPa)1.7V ~ 3.6V--Temperature CompensatedSMD (SMT) Tab145PSI (999.74kPa)-40°C ~ 85°C--Surface Mount8-VFLGAPG-VLGA-8-1
ICP-10100
ICP-10101
SENSOR 15.95PSIA 10LGA
TDK InvenSense
2,346
In Stock
1 : $3.45000
Cut Tape (CT)
10,000 : $1.46804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)I2C--1.8V-No Port-SMD (SMT) Tab--40°C ~ 85°C--Surface Mount10-WFLGA10-LGA (2x2)
SENSOR 15.95PSIA 20BIT 10LGA
ICP-20100
SENSOR 15.95PSIA 20BIT 10LGA
TDK InvenSense
7,370
In Stock
1 : $3.79000
Cut Tape (CT)
10,000 : $1.60969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute4.35 ~ 15.95PSI (30 ~ 110kPa)I2C, I3C, SPI20 b±0.003PSI (±0.02kPa)1.62V ~ 1.98V, 2.97V ~ 3.63V-No Port----40°C ~ 85°C--Surface Mount10-VFLGA10-LGA (2x2)
HLGA-10L
LPS22HHTR
SENSOR 18.27PSIA 24BIT 10HLGA
STMicroelectronics
6,221
In Stock
1 : $3.79000
Cut Tape (CT)
8,000 : $1.67913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)I2C, SPI24 b±0.007PSI (±0.05kPa)1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab290PSI (2000kPa)-40°C ~ 85°C--Surface Mount10-WFLGA10-HLGA (2.0x2.0)
10HCLGA
LPS22HBTR
SENSOR 18.27PSIA 24BIT 10HLGA
STMicroelectronics
18,460
In Stock
1 : $3.92000
Cut Tape (CT)
8,000 : $1.73984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)I2C, SPI24 b±0.015PSI (±0.1kPa)1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab290.08PSI (2000kPa)-40°C ~ 85°C--Surface Mount10-WFLGA10-HLGA (2x2)
2511020213301
2511020213301
SENSOR 18.27PSIA 24BIT 10LGA
Würth Elektronik
11,457
In Stock
1 : $3.92000
Cut Tape (CT)
1,000 : $2.79000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Absolute3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)I2C24 b±0.015PSI (±0.1kPa)1.7V ~ 3.6V-No Port-SMD (SMT) Tab290.08PSI (2000kPa)-40°C ~ 85°C--Surface Mount10-WFLGA10-LGA (2x2)
BMP390
BMP390
SENSOR 18.13PSIA 10LGA
Bosch Sensortec
19,773
In Stock
1 : $4.12000
Cut Tape (CT)
10,000 : $1.75134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute4.35 ~ 18.13PSI (30 ~ 125kPa)I2C, SPI-±0.01PSI (0.05kPa)1.65V ~ 3.6V-No Port--290.08PSI (2000kPa)-40°C ~ 85°C (TA)--Surface Mount10-WFLGA10-LGA (2x2)
BMP581
BMP581
SENSOR 18.13PSIA 10LGA
Bosch Sensortec
5,948
In Stock
1 : $4.12000
Cut Tape (CT)
10,000 : $1.75134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Absolute4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)I2C, SPI--1.65V ~ 3.6V-No Port------Surface Mount10-WFLGA10-LGA (2x2)
BMP384
BMP384
SENSOR 18.13PSIA 10LGA
Bosch Sensortec
21,505
In Stock
1 : $4.42000
Cut Tape (CT)
10,000 : $1.88012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active-Absolute4.35 ~ 18.13PSI (30 ~ 125kPa)I2C, SPI-±0.01PSI (±0.05kPa)1.65V ~ 3.6V-No Port-SMD (SMT) Tab290.08PSI (2000kPa)-40°C ~ 85°C (TA)--Surface Mount10-VFLGA10-LGA (2x2)
LPS22DFTR
LPS22DFTR
SENSOR 18.27PSIA 24BIT 10HLGA
STMicroelectronics
10,223
In Stock
1 : $4.45000
Cut Tape (CT)
8,000 : $1.97492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)I2C, SPI24 b±0.007PSI (±0.05kPa)1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab290PSI (2000kPa)-40°C ~ 85°C--Surface Mount10-WFLGA10-HLGA (2.0x2.0)
ILPS22QSTR
ILPS22QSTR
SENSOR 58.89PSIA 24BIT 10HLGA
STMicroelectronics
821
In Stock
1 : $4.74000
Cut Tape (CT)
8,000 : $2.10267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIndustrial AutomationAbsolute3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)I2C, I3C, SPI24 b±0.01PSI (0.05kPa)1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab290.08PSI (2000kPa)-40°C ~ 105°C--Surface Mount10-WFLGA10-HLGA (2x2)
13,538
In Stock
1 : $4.94000
Cut Tape (CT)
3,600 : $2.30482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)I2C24 b±0.058PSI (±0.4kPa)1.5V ~ 3.6V-No Port-SMD (SMT) Tab87.02PSI (600kPa)-40°C ~ 85°C--Surface Mount4-SMD, No Lead Exposed Pad4-SMD
2SMPP-02
2SMPP-02
SENSOR 5.37PSIG 0.1" .031V
Omron Electronics Inc-EMC Div
825
In Stock
5,824
Factory
1 : $6.26000
Tube
Tube
ActiveBoard MountVented Gauge5.37PSI (37kPa)Analog Voltage0 mV ~ 31 mV±0.8%-Male - 0.1" (2.59mm) TubeBarbless-Gull Wing7.69PSI (53kPa)0°C ~ 50°C--Surface Mount6-SMD Module-
10HCLGA
LPS25HBTR
SENSOR 18.27PSIA 24BIT 10LLGA
STMicroelectronics
19,794
In Stock
1 : $6.37000
Cut Tape (CT)
5,000 : $2.86662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)I2C, SPI24 b±0.003PSI (±0.02kPa)1.7V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab290.08PSI (2000kPa)-30°C ~ 105°C--Surface Mount10-VFLGA10-LLGA (2.5x2.5)
NPC-100_VIEW 1
NPC-120T
SENSOR 5.8PSIG 0.12"
Amphenol NovaSensor
1,183
In Stock
1 : $6.42000
Cut Tape (CT)
1,200 : $5.35623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountVented Gauge-0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa)Wheatstone Bridge-±2%1V ~ 10VMale - 0.12" (3mm) TubeBarblessTemperature CompensatedSMD (SMT) Tab125PSI (861.84kPa)15°C ~ 40°C---Module-
KP235
KP235XTMA1
SENSOR 16.68PSIA 4.5V DSOF8-16
Infineon Technologies
1,529
In Stock
1 : $7.09000
Cut Tape (CT)
1,500 : $3.42444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute5.8PSI ~ 16.68PSI (40kPa ~ 115kPa)Analog Voltage0.5 V ~ 4.5 V±0.348PSI (±2.4kPa)4.5V ~ 5.5V-No PortAmplified Output, Temperature CompensatedSMD (SMT) Tab21.76PSI (150kPa)-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount8-SMD Module-
4,196
In Stock
1 : $7.58000
Cut Tape (CT)
2,500 : $4.16625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)I2C24 b±0.007PSI (±0.05kPa)1.5V ~ 3.6V-No PortTemperature CompensatedSMD (SMT) Tab145.04PSI (1000kPa)-20°C ~ 85°C--Surface Mount4-SMD Module-
2SMPP03
2SMPP03
SENSOR 7.25PSIC 0.1" .042V
Omron Electronics Inc-EMC Div
4,190
In Stock
15,008
Factory
1 : $8.33000
Tube
Tube
ActiveBoard MountCompound±7.25PSI (±50kPa)Analog Voltage-43 mV ~ 42 mV±0.5%-Male - 0.1" (2.59mm) TubeBarbless-Gull Wing-11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa)-10°C ~ 100°C--Surface Mount6-SMD Module-
LPS28DFWTR
LPS28DFWTR
SENSOR 58.89PSIA 24BIT CCLGA-7L
STMicroelectronics
2,311
In Stock
1 : $8.33000
Cut Tape (CT)
2,500 : $4.58288
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)I2C, I3C24 b±0.01PSI (0.05kPa)1.7V ~ 3.6V-No PortTemperature Compensated-145.04PSI (1000kPa)-40°C ~ 85°C--Surface Mount6-CLGACCLGA-7L
NPC-100_VIEW 1
NPC-100T
SENSOR 5.8PSIG 0.19"
Amphenol NovaSensor
2,445
In Stock
1 : $9.36000
Cut Tape (CT)
1,200 : $5.24311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountVented Gauge-0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa)Wheatstone Bridge-±2%1V ~ 10VMale - 0.19" (4.8mm) TubeBarblessTemperature CompensatedSMD (SMT) Tab125PSI (861.84kPa)15°C ~ 40°C---Module-
MPX2300DT1
MPX2300DT1
SENSOR 5.8PSID .003006V
NXP USA Inc.
22,123
In Stock
1 : $9.40000
Cut Tape (CT)
1,000 : $5.26124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveBoard MountDifferential5.8PSI (40kPa)Wheatstone Bridge0 mV ~ 3.006 mV (6V)±1.5%6V ~ 10V-No PortTemperature CompensatedPC Pin125PSI (861.84kPa)15°C ~ 40°C--Through Hole4-SSIP Module-
5,299
In Stock
1 : $10.39000
Cut Tape (CT)
2,000 : $5.84831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute30PSI (206.84kPa)Wheatstone Bridge0 mV ~ 60 mV (3V)±0.2%3V ~ 10V-No Port-Gull Wing90PSI (620.53kPa)-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)-
56,660
In Stock
1 : $10.86000
Cut Tape (CT)
3,600 : $5.97163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)I2C, SPI24 b±0.022PSI (±0.15kPa)1.8V ~ 3.6V-No Port-SMD (SMT) Tab87.02PSI (600kPa)-40°C ~ 85°C--Surface Mount8-SMD8-SMD
13,702
In Stock
1 : $11.67000
Cut Tape (CT)
3,600 : $6.41603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountAbsolute0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)I2C, SPI24 b±0.022PSI (±0.15kPa)1.8V ~ 3.6V-No Port-SMD (SMT) Tab87.02PSI (600kPa)-40°C ~ 85°C--Surface Mount8-SMD-
Showing
of 8,363

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).