Pressure Sensors, Transducers - Industrial
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Compound | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 29.01PSI (200kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Compound | -14.5 ~ 50.76PSI (-100 ~ 350kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 101.53PSI (700kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 145.04PSI (1000kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 290PSI (2000kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 507.63PSI (3500kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 580.15PSI (4000kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Absolute | 14.5PSI (100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 29.01PSI (200kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Compound | -14.5 ~ 14.5PSI (-100 ~ 100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 29.01PSI (200kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Compound | -14.5 ~ 50.76PSI (-100 ~ 350kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 101.53PSI (700kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 145.04PSI (1000kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 290PSI (2000kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Gauge | 507.63PSI (3500kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 580.15PSI (4000kPa) | -20°C ~ 100°C | Module | Module | |||
0 In Stock Check Lead Time | 1 : $291.69000 Bulk | - | Bulk | Active | Industrial Automation | Absolute | 14.5PSI (100kPa) | Analog Voltage | 1 V ~ 5 V | ±0.5% | 10.8V ~ 26.4V | Male - M5, Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | Cable | 29.01PSI (200kPa) | -20°C ~ 100°C | Module | Module |