Pressure Sensors, Transducers - Industrial

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
SMA_FL
SMA-6-4M-C-FL
PRESSURE SWITCH, 300-1200 PSI
Anfield Industries
7
Marketplace
1 : $56.00000
Box
-
Box
Active
Industrial Automation
Switch
300 ~ 1200PSI (2068.43 ~ 8273.7kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
Flying Lead
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_FL
SMA-8-4M-C-FL
PRESSURE SWITCH, 2000-5000 PSI
Anfield Industries
5
Marketplace
1 : $56.00000
Box
-
Box
Active
Industrial Automation
Switch
2000 ~ 5000PSI (13789.51 ~ 34473.79kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
Flying Lead
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_HC
SMA-8-4M-C-HC
PRESSURE SWITCH, 2000-5000 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
2000 ~ 5000PSI (13789.51 ~ 34473.79kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
DIN43650-A
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_FL
SMA-7-4M-C-FL
PRESSURE SWITCH, 1000-3000 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
1000 ~ 3000PSI (6894.75 ~ 20684.27kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
Flying Lead
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_HC
SMA-4-4M-C-HC
PRESSURE SWITCH, 30-120 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
30 ~ 120PSI (206.84 ~ 827.37kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
DIN43650-A
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_FL
SMA-4-4M-C-FL
PRESSURE SWITCH, 30-120 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
30 ~ 120PSI (206.84 ~ 827.37kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
Flying Lead
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_HC
SMA-6-4M-C-HC
PRESSURE SWITCH, 300-1200 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
300 ~ 1200PSI (2068.43 ~ 8273.7kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
DIN43650-A
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_HC
SMA-5-4M-C-HC
PRESSURE SWITCH, 75-300 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
75 ~ 300PSI (517.1 ~ 2068.43kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
DIN43650-A
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_HC
SMA-7-4M-C-HC
PRESSURE SWITCH, 1000-3000 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
1000 ~ 3000PSI (6894.75 ~ 20684.27kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
DIN43650-A
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
SMA_FL
SMA-5-4M-C-FL
PRESSURE SWITCH, 75-300 PSI
Anfield Industries
0
Marketplace
Active
-
Box
Active
Industrial Automation
Switch
75 ~ 300PSI (517.1 ~ 2068.43kPa)
SPDT
-
-
12V ~ 24V
Male - 1/4" (6.35mm) NPT
Threaded
-
Flying Lead
9000PSI (62052.81kPa)
-29°C ~ 82°C
Cylinder
-
Showing
of 10

Pressure Sensors, Transducers - Industrial


Industrial Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa). These are made for use in an industrial setting.