Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 1000PSI (6894.76kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 1500PSI (10342.14kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 2000PSI (13789.51kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 3000PSI (20684.27kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 2000PSI (13789.51kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 3000PSI (20684.27kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 3000PSI (20684.27kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 4500PSI (31026.41kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 3000PSI (20684.27kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 4500PSI (31026.41kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 5000PSI (34473.79kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 7500PSI (51710.68kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 145.04PSI (1000kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 290.08PSI (2000kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 1450.38PSI (10000kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 2175.57PSI (15000kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock 26 Marketplace | 1 : $238.15000 Bulk | Bulk Bulk | Obsolete | Industrial Automation | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 200PSI (1378.95kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 200PSI (1378.95kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 200PSI (1378.95kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 400PSI (2757.9kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 400PSI (2757.9kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 200PSI (1378.95kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 400PSI (2757.9kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 300PSI (2068.43kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 600PSI (4136.85kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 300PSI (2068.43kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 600PSI (4136.85kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock 23 Marketplace | 1 : $238.15000 Bulk | Bulk Bulk | Obsolete | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 750PSI (5171.07kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock 30 Marketplace | 1 : $121.24000 Bulk | Bulk Bulk | Obsolete | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 750PSI (5171.07kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock 13 Marketplace | 1 : $121.24000 Bulk | Bulk Bulk | Obsolete | Industrial Automation | Sealed Gauge | 100PSI (689.48kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 200PSI (1378.95kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 100PSI (689.48kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 200PSI (1378.95kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Industrial Automation | Sealed Gauge | 3000PSI (20684.27kPa) | Analog Current | 4 mA ~ 20 mA | ±0.25% | 9V ~ 35V | Male - 1/4" (6.35mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 4500PSI (31026.41kPa) | -40°C ~ 105°C | Cylinder | - | |||
0 In Stock | Not For New Designs | Bulk | Not For New Designs | Industrial Automation | Sealed Gauge | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 1/8" (3.18mm) NPT | Threaded | Amplified Output, Temperature Compensated | - | 750PSI (5171.07kPa) | -40°C ~ 105°C | Cylinder | - |